Part Details for SY58040UMGTR by Microchip Technology Inc
Overview of SY58040UMGTR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for SY58040UMGTR
SY58040UMGTR CAD Models
SY58040UMGTR Part Data Attributes
|
SY58040UMGTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY58040UMGTR
Microchip Technology Inc
4-CHANNEL, CROSS POINT SWITCH, QCC44, 7 X 7 MM, GREEN, MLF-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | DFN | |
Package Description | VQCCN, | |
Pin Count | 44 | |
Manufacturer Package Code | MLF | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | S-XQCC-N44 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |
Alternate Parts for SY58040UMGTR
This table gives cross-reference parts and alternative options found for SY58040UMGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY58040UMGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY58040UMG | 4-CHANNEL, CROSS POINT SWITCH, QCC44 | Microchip Technology Inc | SY58040UMGTR vs SY58040UMG |
SY58040UMI | Cross Point Switch, 1 Func, 4 Channel, 7 X 7 MM, MLF-44 | Microchip Technology Inc | SY58040UMGTR vs SY58040UMI |
SY58040UMGTR | 4-CHANNEL, CROSS POINT SWITCH, QCC44, 7 X 7 MM, GREEN, MLF-44 | Micrel Inc | SY58040UMGTR vs SY58040UMGTR |
SY58040UMYTR | QUAD 4-CHANNEL, CROSS POINT SWITCH, QCC44, 7 X 7 MM, LEAD FREE, MLF-44 | Microchip Technology Inc | SY58040UMGTR vs SY58040UMYTR |
SY58040UMITR | Cross Point Switch, 1 Func, 4 Channel, 7 X 7 MM, MLF-44 | Microchip Technology Inc | SY58040UMGTR vs SY58040UMITR |