There are no models available for this part yet.
Overview of SY58040UMYTR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
CAD Models for SY58040UMYTR by Microchip Technology Inc
Part Data Attributes for SY58040UMYTR by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
DFN
|
Package Description
|
HVQCCN, LCC44,.28SQ,20
|
Pin Count
|
44
|
Manufacturer Package Code
|
MLF
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
CROSS POINT SWITCH
|
Input Voltage-Max
|
1.7 V
|
Input Voltage-Min
|
0.1 V
|
JESD-30 Code
|
S-XQCC-N44
|
JESD-609 Code
|
e3
|
Length
|
7 mm
|
Number of Channels
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
44
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output
|
SEPARATE OUTPUT
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC44,.28SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.9 mm
|
Supply Current-Max (Isup)
|
0.3 mA
|
Supply Voltage-Max (Vsup)
|
2.625 V
|
Supply Voltage-Min (Vsup)
|
2.375 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
7 mm
|
Alternate Parts for SY58040UMYTR
This table gives cross-reference parts and alternative options found for SY58040UMYTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY58040UMYTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY58040UMG | 4-CHANNEL, CROSS POINT SWITCH, QCC44 | Microchip Technology Inc | SY58040UMYTR vs SY58040UMG |
SY58040UMI | Cross Point Switch, 1 Func, 4 Channel, 7 X 7 MM, MLF-44 | Microchip Technology Inc | SY58040UMYTR vs SY58040UMI |
SY58040UMGTR | 4-CHANNEL, CROSS POINT SWITCH, QCC44, 7 X 7 MM, GREEN, MLF-44 | Microchip Technology Inc | SY58040UMYTR vs SY58040UMGTR |
SY58040UMI | Cross Point Switch, 1 Func, 4 Channel, 7 X 7 MM, MLF-44 | Micrel Inc | SY58040UMYTR vs SY58040UMI |
SY58040UMG-TR | 4-CHANNEL, CROSS POINT SWITCH, QCC44 | Microchip Technology Inc | SY58040UMYTR vs SY58040UMG-TR |
SY58040UMITR | Cross Point Switch, 1 Func, 4 Channel, 7 X 7 MM, MLF-44 | Micrel Inc | SY58040UMYTR vs SY58040UMITR |
SY58040UMITR | Cross Point Switch, 1 Func, 4 Channel, 7 X 7 MM, MLF-44 | Microchip Technology Inc | SY58040UMYTR vs SY58040UMITR |
Related Parts for SY58040UMYTR
-
ATMEGA644A-MUMicrocontrollers
-
SY58040UMYMultiplexers or Switches
-
OPA192IDBVROperational Amplifiers
-
MC10XS3412CHFKR2Peripheral Drivers
-
LMZ31530RLGTSwitching Regulator or Controllers
-
IRFS4127TRLPBFPower Field-Effect Transistors
-
MC34164P-5GPower Management Circuits
-
SN65LVDS34DRG4Line Driver or Receivers
-
TMS320C6672ACYP25Digital Signal Processors