Part Details for SY8105IADC by Silergy Corporation
Overview of SY8105IADC by Silergy Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY8105IADC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SY8105IADC
|
Avnet Asia | 5.0A, 18V INPUT SYNC STEP DOWN REGULATOR (Alt: SY8105IADC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | TSOT-23-6 DC-DC Converters ROHS | 4160 |
|
$0.1691 / $0.3077 | Buy Now |
Part Details for SY8105IADC
SY8105IADC CAD Models
SY8105IADC Part Data Attributes
|
SY8105IADC
Silergy Corporation
Buy Now
Datasheet
|
Compare Parts:
SY8105IADC
Silergy Corporation
Switching Regulator, Voltage-mode, 5A, 500kHz Switching Freq-Max, PDSO6, TSOT-23, 6 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SILERGY CORP | |
Package Description | TSOT-23, 6 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.95 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP6,.11.37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for SY8105IADC
This table gives cross-reference parts and alternative options found for SY8105IADC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY8105IADC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM22678TJE-ADJ/NOPB | IC 8.75 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, PSSO7, ROHS COMPLIANT, PLASTIC, TO-263, 7 PIN, Switching Regulator or Controller | National Semiconductor Corporation | SY8105IADC vs LM22678TJE-ADJ/NOPB |
LM22678TJE-ADJ | IC 8.75 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, PSSO7, PLASTIC, TO-263, 7 PIN, Switching Regulator or Controller | National Semiconductor Corporation | SY8105IADC vs LM22678TJE-ADJ |
LM22679TJE-ADJ | 8.75A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PSSO7, PLASTIC, TO-263, 7 PIN | Texas Instruments | SY8105IADC vs LM22679TJE-ADJ |
LM22678QTJ-ADJ | 8.75A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PSSO7, PLASTIC, TO-263, 7 PIN | Texas Instruments | SY8105IADC vs LM22678QTJ-ADJ |
LM22679TJ-ADJ/NOPB | SIMPLE SWITCHER® 4.5V to 42V, 5A Step-Down Voltage Regulator with Adjustable Soft-Start & Current Li 7-TO-263 -40 to 125 | Texas Instruments | SY8105IADC vs LM22679TJ-ADJ/NOPB |
LM22679QTJ-5.0/NOPB | 5A SIMPLE SWITCHER, Step-Down Voltage Regulator with Adjustable Soft-Start & Current Limit 7-TO-263 -40 to 125 | Texas Instruments | SY8105IADC vs LM22679QTJ-5.0/NOPB |
LM22678TJ-ADJ | 8.75A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PSSO7, PLASTIC, TO-263, 7 PIN | Texas Instruments | SY8105IADC vs LM22678TJ-ADJ |
LM22679TJE-ADJ/NOPB | SIMPLE SWITCHER® 4.5V to 42V, 5A Step-Down Voltage Regulator with Adjustable Soft-Start & Current Li 7-TO-263 -40 to 125 | Texas Instruments | SY8105IADC vs LM22679TJE-ADJ/NOPB |
LM22678QTJE-ADJ/NOPB | 5A SIMPLE SWITCHER, Step-Down Voltage Regulator with Precision Enable 7-TO-263 -40 to 125 | Texas Instruments | SY8105IADC vs LM22678QTJE-ADJ/NOPB |
LM22679QTJ-ADJ/NOPB | 5A SIMPLE SWITCHER, Step-Down Voltage Regulator with Adjustable Soft-Start & Current Limit 7-TO-263 -40 to 125 | Texas Instruments | SY8105IADC vs LM22679QTJ-ADJ/NOPB |