Part Details for SY88823VMITR by Micrel Inc
Overview of SY88823VMITR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SY88823VMITR
SY88823VMITR CAD Models
SY88823VMITR Part Data Attributes
|
SY88823VMITR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY88823VMITR
Micrel Inc
Support Circuit, 1-Func, Bipolar, MLF-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | DFN | |
Package Description | HVQCCN, LCC16,.12SQ,20 | |
Pin Count | 16 | |
Manufacturer Package Code | MLF | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Applications | SDH; SONET | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.95 mm | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for SY88823VMITR
This table gives cross-reference parts and alternative options found for SY88823VMITR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY88823VMITR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY88823VMG | Support Circuit, 1-Func, Bipolar, LEAD FREE, MLF-16 | Micrel Inc | SY88823VMITR vs SY88823VMG |
SY88823VMGTR | Support Circuit, 1-Func, Bipolar, LEAD FREE, MLF-16 | Microchip Technology Inc | SY88823VMITR vs SY88823VMGTR |
SY88823VMI | Support Circuit, 1-Func, Bipolar, MLF-16 | Microchip Technology Inc | SY88823VMITR vs SY88823VMI |
SY88823VMI | Support Circuit, 1-Func, Bipolar, MLF-16 | Micrel Inc | SY88823VMITR vs SY88823VMI |
SY88823VMG | Support Circuit, 1-Func, Bipolar, LEAD FREE, MLF-16 | Microchip Technology Inc | SY88823VMITR vs SY88823VMG |
SY88823VMGTR | Support Circuit, 1-Func, Bipolar, LEAD FREE, MLF-16 | Micrel Inc | SY88823VMITR vs SY88823VMGTR |
SY88823VMITR | Support Circuit, 1-Func, Bipolar, MLF-16 | Microchip Technology Inc | SY88823VMITR vs SY88823VMITR |