| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SY88823VMGTR | Micrel Inc | Check for Price | ATM/SONET/SDH Support Circuit, 1-Func, Bipolar | SY88823VMITR vs SY88823VMGTR |
| SY88823VMG | Microchip Technology Inc | Check for Price | ATM/SONET/SDH Support Circuit, 1-Func, Bipolar | SY88823VMITR vs SY88823VMG |
| SY88823VMITR | Micrel Inc | Check for Price | ATM/SONET/SDH Support Circuit, 1-Func, Bipolar | SY88823VMITR vs SY88823VMITR |
| SY88823VMI | Microchip Technology Inc | Check for Price | ATM/SONET/SDH Support Circuit, 1-Func, Bipolar | SY88823VMITR vs SY88823VMI |
| SY88823VMG | Micrel Inc | Check for Price | ATM/SONET/SDH Support Circuit, 1-Func, Bipolar | SY88823VMITR vs SY88823VMG |
| SY88823VMI | Micrel Inc | Check for Price | ATM/SONET/SDH Support Circuit, 1-Func, Bipolar | SY88823VMITR vs SY88823VMI |
Part Details for SY88823VMITR by Microchip Technology Inc
Results Overview of SY88823VMITR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SY88823VMITR Information
SY88823VMITR by Microchip Technology Inc is an ATM/SONET/SDH IC.
ATM/SONET/SDH ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
US Tariff Estimator: SY88823VMITR by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SY88823VMITR Part Data Attributes
|
|
SY88823VMITR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY88823VMITR
Microchip Technology Inc
ATM/SONET/SDH Support Circuit, 1-Func, Bipolar
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DFN | |
| Package Description | Hvqccn, Lcc16,.12sq,20 | |
| Pin Count | 16 | |
| Manufacturer Package Code | MLF | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8542.39.00.01 | |
| Applications | Sdh; Sonet | |
| JESD-30 Code | S-XQCC-N16 | |
| JESD-609 Code | e0 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC16,.12SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 240 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.95 Mm | |
| Supply Current-Max | 0.065 Ma | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Telecom IC Type | Atm/Sonet/Sdh Support Circuit | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn85pb15) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for SY88823VMITR
This table gives cross-reference parts and alternative options found for SY88823VMITR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY88823VMITR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.