Part Details for SY88932LMG by Microchip Technology Inc
Results Overview of SY88932LMG by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SY88932LMG Information
SY88932LMG by Microchip Technology Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SY88932LMG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
71Y4775
|
Newark | 3.3V 4.5 Gbps Ac Coupled 16 Vqfn 3X3X1.00Mm Tube Rohs Compliant: Yes |Microchip SY88932LMG RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9700 | Buy Now |
|
DISTI #
SY88932LMG
|
Avnet Americas | 3.3V 4.5 GBPS AC COUPLED - Rail/Tube (Alt: SY88932LMG) COO: China RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tube | 0 |
|
$7.0080 / $7.1540 | Buy Now |
|
DISTI #
SY88932LMG
|
Microchip Technology Inc | 3.3V 4.5 Gbps AC coupled, VQFN, Projected EOL: 2034-03-18 COO: Malaysia, Thailand ECCN: EAR99 RoHS: Compliant Container: Tube | In Stock: 7597 and Alternates Available |
|
$8.2100 / $14.0500 | Buy Now |
|
|
Bristol Electronics | 64 |
|
RFQ | ||
|
DISTI #
SY88932LMG
|
IBS Electronics | SY88932LMG by Microchip is a 3.3V laser driver for 4.25 Gbps SONET/SDH applications, featuring output disable, housed in a QFN-16 package. Min Qty: 200 Package Multiple: 1 | 0 |
|
$8.2880 / $8.3720 | Buy Now |
|
|
NAC | 3.3V 4.5 Gbps AC coupled. Package: 16 VQFN 3x3x1.00mm TUBE - High Speed Communication Product Line RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tube | 0 |
|
$6.4900 / $7.8200 | Buy Now |
US Tariff Estimator: SY88932LMG by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SY88932LMG
SY88932LMG Part Data Attributes
|
|
SY88932LMG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY88932LMG
Microchip Technology Inc
3.3V 4.5 Gbps AC coupled
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc16,.12sq,20 | |
| Pin Count | 16 | |
| Manufacturer Package Code | VQFN-16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Interface IC Type | Interface Circuit | |
| JESD-30 Code | S-XQCC-N16 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC16,.12SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.95 Mm | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 3 Mm |
SY88932LMG Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the SY88932LMG evaluation board documentation, which includes guidelines for component placement, routing, and thermal management. Following these guidelines can help ensure optimal performance and minimize electromagnetic interference (EMI).
-
The SY88932LMG is a highly configurable device. Microchip provides a software development kit (SDK) and a configuration tool that allows engineers to customize the device for their specific application. The SDK includes example code, documentation, and a graphical user interface (GUI) to simplify the configuration process.
-
The SY88932LMG is rated for operation from -40°C to +85°C. However, it's essential to note that the device's performance and reliability may be affected at extreme temperatures. Engineers should ensure that their design takes into account the thermal management and operating conditions to ensure reliable operation.
-
Microchip provides a comprehensive troubleshooting guide in the SY88932LMG documentation, which includes common issues, symptoms, and solutions. Engineers can also use the device's built-in diagnostic features, such as the internal temperature sensor and voltage monitor, to help identify and debug issues.
-
The SY88932LMG has specific power sequencing requirements to ensure proper operation and prevent damage. Engineers should follow the recommended power-up and power-down sequences outlined in the datasheet to ensure reliable operation and prevent latch-up or other issues.