-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQFP32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-2557-ND
|
DigiKey | IC DELAY LN 1024TAP PROG 32TQFP Min Qty: 1 Lead time: 9 Weeks Container: Tray |
487 In Stock |
|
$11.5701 / $15.2800 | Buy Now |
DISTI #
SY89296UTG
|
Avnet Americas | Active Programmable Delay Line 1-IN 32-Pin TQFP Tray - Trays (Alt: SY89296UTG) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$11.5700 / $15.2800 | Buy Now |
DISTI #
998-SY89296UTG
|
Mouser Electronics | Delay Lines / Timing Elements 2.5V/3.3V PECL Delay Line RoHS: Compliant | 1148 |
|
$11.5600 / $13.4700 | Buy Now |
DISTI #
SY89296UTG
|
Microchip Technology Inc | 2.5V/3.3V PECL Delay Line, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1086 Alternates Available |
|
$11.0400 / $15.2800 | Buy Now |
|
Future Electronics | SY89296 Series 2.5 to 3.3 V 3.2 ns to 14.8 ns Programmable Delay Line - TQFP-32 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Tray | 0Tray |
|
$12.4400 | Buy Now |
|
Future Electronics | SY89296 Series 2.5 to 3.3 V 3.2 ns to 14.8 ns Programmable Delay Line - TQFP-32 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 2 Container: Tray | 0Tray |
|
$11.2300 / $11.8000 | Buy Now |
|
Future Electronics | SY89296 Series 2.5 to 3.3 V 3.2 ns to 14.8 ns Programmable Delay Line - TQFP-32 RoHS: Compliant pbFree: Yes Min Qty: 118 Package Multiple: 118 Container: Tray | 0Tray |
|
$11.2300 / $11.3600 | Buy Now |
|
Future Electronics | SY89296 Series 2.5 to 3.3 V 3.2 ns to 14.8 ns Programmable Delay Line - TQFP-32 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Tray | 0Tray |
|
$11.2300 | Buy Now |
|
Onlinecomponents.com | 1000 Factory Stock |
|
$10.0800 / $12.6500 | Buy Now | |
DISTI #
SY89296UTG
|
Avnet Americas | Active Programmable Delay Line 1-IN 32-Pin TQFP Tray - Trays (Alt: SY89296UTG) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$11.5700 / $15.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SY89296UTG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY89296UTG
Microchip Technology Inc
ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQFP32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, TQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES WITH 3.3V NOMINAL SUPPLY VOLTAGE | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Taps/Steps | 1023 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Packing Method | TRAY | |
Programmable Delay Line | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for SY89296UTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY89296UTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY89296UTGTR | ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQFP32, LEAD FREE, TQFP-32 | Micrel Inc | SY89296UTG vs SY89296UTGTR |
SY89296UTITR | Active Delay Line, Programmable, 1-Func, 1023-Tap, Complementary Output, CMOS, PQFP32, TQFP-32 | Microchip Technology Inc | SY89296UTG vs SY89296UTITR |
SY89296UTITR | Active Delay Line, Programmable, 1-Func, 1023-Tap, Complementary Output, CMOS, PQFP32, TQFP-32 | Micrel Inc | SY89296UTG vs SY89296UTITR |