Part Details for SY89826LHG by Micrel Inc
Overview of SY89826LHG by Micrel Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY89826LHG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$24.0000 | Buy Now |
|
Quest Components | 1 |
|
$26.0000 | Buy Now |
Part Details for SY89826LHG
SY89826LHG CAD Models
SY89826LHG Part Data Attributes
|
SY89826LHG
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY89826LHG
Micrel Inc
Low Skew Clock Driver, 89826 Series, 22 True Output(s), 0 Inverted Output(s), PQFP64, LEAD FREE, TQFP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 89826 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 64 | |
Number of True Outputs | 22 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 1.45 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.075 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
fmax-Min | 1000 MHz |
Alternate Parts for SY89826LHG
This table gives cross-reference parts and alternative options found for SY89826LHG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY89826LHG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY89826LHYTR | 89826 SERIES, LOW SKEW CLOCK DRIVER, 22 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP64, TQFP-64 | Micrel Inc | SY89826LHG vs SY89826LHYTR |
SY89826LHITR | Low Skew Clock Driver, 89826 Series, 22 True Output(s), 0 Inverted Output(s), PQFP64, TQFP-64 | Micrel Inc | SY89826LHG vs SY89826LHITR |
SY89826LHI | Low Skew Clock Driver, 89826 Series, 22 True Output(s), 0 Inverted Output(s), PQFP64, TQFP-64 | Micrel Inc | SY89826LHG vs SY89826LHI |
SY89826LHITR | Low Skew Clock Driver, 89826 Series, 22 True Output(s), 0 Inverted Output(s), PQFP64, TQFP-64 | Microchip Technology Inc | SY89826LHG vs SY89826LHITR |