Part Details for SY89826LHITR by Micrel Inc
Overview of SY89826LHITR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY89826LHITR
SY89826LHITR CAD Models
SY89826LHITR Part Data Attributes:
|
SY89826LHITR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY89826LHITR
Micrel Inc
Low Skew Clock Driver, 89826 Series, 22 True Output(s), 0 Inverted Output(s), PQFP64, TQFP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | QFP | |
Package Description | HTFQFP, TQFP64,.47SQ | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 89826 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 64 | |
Number of True Outputs | 22 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Prop. Delay@Nom-Sup | 1.45 ns | |
Propagation Delay (tpd) | 1.45 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.075 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
fmax-Min | 1000 MHz |
Alternate Parts for SY89826LHITR
This table gives cross-reference parts and alternative options found for SY89826LHITR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY89826LHITR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY89826LHYTR | 89826 SERIES, LOW SKEW CLOCK DRIVER, 22 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP64, TQFP-64 | Microchip Technology Inc | SY89826LHITR vs SY89826LHYTR |
SY89826LHY | 89826 SERIES, LOW SKEW CLOCK DRIVER, 22 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP64 | Microchip Technology Inc | SY89826LHITR vs SY89826LHY |
SY89826LHYTR | 89826 SERIES, LOW SKEW CLOCK DRIVER, 22 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP64, TQFP-64 | Micrel Inc | SY89826LHITR vs SY89826LHYTR |
SY89826LHG | Low Skew Clock Driver, 89826 Series, 22 True Output(s), 0 Inverted Output(s), PQFP64, LEAD FREE, TQFP-64 | Micrel Inc | SY89826LHITR vs SY89826LHG |
SY89826LHGTR | Low Skew Clock Driver, 89826 Series, 22 True Output(s), 0 Inverted Output(s), PQFP64, LEAD FREE, TQFP-64 | Microchip Technology Inc | SY89826LHITR vs SY89826LHGTR |
SY89826LHG | Low Skew Clock Driver, 89826 Series, 22 True Output(s), 0 Inverted Output(s), PQFP64, LEAD FREE, TQFP-64 | Microchip Technology Inc | SY89826LHITR vs SY89826LHG |
SY89826LHITR | Low Skew Clock Driver, 89826 Series, 22 True Output(s), 0 Inverted Output(s), PQFP64, TQFP-64 | Microchip Technology Inc | SY89826LHITR vs SY89826LHITR |