-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
89826 SERIES, LOW SKEW CLOCK DRIVER, 22 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9476
|
Newark | Fan-Out Buffer, 1Ghz, Tqfp-64 |Microchip SY89826LHY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.8400 / $28.7200 | Buy Now |
DISTI #
71Y4920
|
Newark | 3.3V 1:22 Lvds Fanout/Translator 64 Tqfp 10X10X1.0Mm Tray Rohs Compliant: Yes |Microchip SY89826LHY Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.7400 | Buy Now |
DISTI #
576-2567-ND
|
DigiKey | IC CLK BUFFER 2:22 1GHZ 64TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
250 In Stock |
|
$21.1001 / $27.8400 | Buy Now |
DISTI #
SY89826LHY
|
Avnet Americas | Fanout Buffer 22-OUT 64-Pin TQFP T/R - Trays (Alt: SY89826LHY) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 21 Weeks, 0 Days Container: Tray | 0 |
|
$21.1000 / $27.8400 | Buy Now |
DISTI #
998-SY89826LHY
|
Mouser Electronics | Clock Drivers & Distribution 3.3V 1:22 LVDS Fanout/Translator RoHS: Compliant | 163 |
|
$21.0900 / $27.5700 | Buy Now |
DISTI #
SY89826LHY
|
Microchip Technology Inc | 3.3V 1:22 LVDS Fanout/Translator, Projected EOL: 2034-05-29 RoHS: Compliant pbFree: Yes |
2312 Alternates Available |
|
$20.1300 / $27.8400 | Buy Now |
|
Future Electronics | 3.3V 1:22 LVDS FANOUT/TRANSLATOR RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray | 0Tray |
|
$22.6900 | Buy Now |
|
Onlinecomponents.com | 2400 Factory Stock |
|
$18.3700 / $22.7000 | Buy Now | |
|
Ameya Holding Limited | SY89826L Series 3.3 V 1 GHz Precision 1:22 LVDS Fanout Buffer/Translator-TQFP-64 | 2312 |
|
RFQ | |
|
NAC | 3.3V 1:22 LVDS Fanout/Translator - Package: 64 TQFP 10x10x1.0mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray | 1920 |
|
$21.8700 / $25.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SY89826LHY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY89826LHY
Microchip Technology Inc
89826 SERIES, LOW SKEW CLOCK DRIVER, 22 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Microchip | |
Family | 89826 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 64 | |
Number of True Outputs | 22 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Propagation Delay (tpd) | 1.45 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.075 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
fmax-Min | 1000 MHz |
This table gives cross-reference parts and alternative options found for SY89826LHY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY89826LHY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY89826LHYTR | 89826 SERIES, LOW SKEW CLOCK DRIVER, 22 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP64, TQFP-64 | Microchip Technology Inc | SY89826LHY vs SY89826LHYTR |
SY89826LHYTR | 89826 SERIES, LOW SKEW CLOCK DRIVER, 22 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP64, TQFP-64 | Micrel Inc | SY89826LHY vs SY89826LHYTR |
SY89826LHG | Low Skew Clock Driver, 89826 Series, 22 True Output(s), 0 Inverted Output(s), PQFP64, LEAD FREE, TQFP-64 | Micrel Inc | SY89826LHY vs SY89826LHG |
SY89826LHGTR | Low Skew Clock Driver, 89826 Series, 22 True Output(s), 0 Inverted Output(s), PQFP64, LEAD FREE, TQFP-64 | Microchip Technology Inc | SY89826LHY vs SY89826LHGTR |
SY89826LHG | Low Skew Clock Driver, 89826 Series, 22 True Output(s), 0 Inverted Output(s), PQFP64, LEAD FREE, TQFP-64 | Microchip Technology Inc | SY89826LHY vs SY89826LHG |
SY89826LHITR | Low Skew Clock Driver, 89826 Series, 22 True Output(s), 0 Inverted Output(s), PQFP64, TQFP-64 | Microchip Technology Inc | SY89826LHY vs SY89826LHITR |