-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Frequency Doubler, 10MHz Min, 1000MHz Max, 16dB Conversion Loss-Max, ROHS COMPLIANT, CASE TTT167, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-SYK-2R+CT-ND
|
DigiKey | 2X SMT MULTR, OUTPUT 20-2000 MHZ Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
432 In Stock |
|
$29.0250 / $37.8800 | Buy Now |
DISTI #
139-SYK-2R+
|
Mouser Electronics | Signal Conditioning 2X SMT Multiplier, Output Freq 20 - 2000 MHz RoHS: Compliant | 280 |
|
$28.3900 / $40.1600 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 1 |
|
$39.7460 | Buy Now | |
|
Chip1Cloud | 1176 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SYK-2R+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SYK-2R+
Mini-Circuits
Frequency Doubler, 10MHz Min, 1000MHz Max, 16dB Conversion Loss-Max, ROHS COMPLIANT, CASE TTT167, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, CASE TTT167, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 16 dB | |
Input Power-Max (CW) | 16 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC6/8,.37X.5,175 | |
RF/Microwave Device Type | FREQUENCY DOUBLER | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
This table gives cross-reference parts and alternative options found for SYK-2R+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SYK-2R+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SYK-2R | Frequency Doubler, 10MHz Min, 1000MHz Max, 16dB Conversion Loss-Max, CASE TTT167, 6 PIN | Mini-Circuits | SYK-2R+ vs SYK-2R |