SZ1005K471CTF
Sunlord
Description: Ferrite Chip, 1 Function(s), 0.2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN

Overview of SZ1005K471CTF by Sunlord

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for SZ1005K471CTF by Sunlord

Part # Manufacturer Description Stock Price Buy
DISTI # 3442-SZ1005K471CTFTR-ND
DigiKey FERRITE BEAD 470 OHM 0402 1LN Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0146
$0.0146 Buy Now

CAD Models for SZ1005K471CTF by Sunlord
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SZ1005K471CTF by Sunlord

SZ1005K471CTF
Sunlord
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SHENZHEN SUNLORD ELECTRONICS CO LTD
Package Description
ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance-Max
0.6 Ω
Filter Type
FERRITE CHIP
Height
0.5 mm
Length
1 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
470 OHM Ω
Packing Method
TAPE AND REEL
Rated Current
0.2 A
Width
0.5 mm
Want to compare parts?
  1. SZ1005K471CTF
    Sunlord
    Ferrite Chip, 1 Function(s), 0.2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN
    VS

Alternate Parts for SZ1005K471CTF

This table gives cross-reference parts and alternative options found for SZ1005K471CTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZ1005K471CTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMZ1005F330CT000 Ferrite Chip, 1 Function(s), 0.2A, TDK Corporation SZ1005K471CTF vs MMZ1005F330CT000
FBM-11-100505-301A02T Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0402, 2 PIN King Core Electronics Inc SZ1005K471CTF vs FBM-11-100505-301A02T
BLM15BA470SN1D Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0402, 2 PIN Murata Manufacturing Co Ltd SZ1005K471CTF vs BLM15BA470SN1D
BMC1EY0150AN Ferrite Bead, 0.2A TE Connectivity SZ1005K471CTF vs BMC1EY0150AN
BMB1E0240AN2 1 FUNCTIONS, 0.2A, FERRITE CHIP TE Connectivity SZ1005K471CTF vs BMB1E0240AN2
MMZ1005F330CT Ferrite Chip, 1 Function(s), 0.2A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN TDK Corporation SZ1005K471CTF vs MMZ1005F330CT
AMLB-100505-0220Y-NQ Ferrite Chip, MagLayers Scientific-Technics Co Ltd SZ1005K471CTF vs AMLB-100505-0220Y-NQ
ABNQ00100505221Y00 Data Line Filter, MagLayers Scientific-Technics Co Ltd SZ1005K471CTF vs ABNQ00100505221Y00
BBNQ00100505221Y00 Ferrite Chip, Chilisin Electronics Corp SZ1005K471CTF vs BBNQ00100505221Y00
Part Number Description Manufacturer Compare
CBA3216GK601N4T Ferrite Chip, 1 Function(s), 0.2A, Samwha Electronics SZ1005K471CTF vs CBA3216GK601N4T
BBNQ00160808102Y00 Ferrite Chip, 1 Function(s), 0.6A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN MagLayers Scientific-Technics Co Ltd SZ1005K471CTF vs BBNQ00160808102Y00
BBBK00321611202Y00 Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN MagLayers Scientific-Technics Co Ltd SZ1005K471CTF vs BBBK00321611202Y00
BMB-2A-0240B-N3 1 FUNCTIONS, 0.2A, FERRITE CHIP, EIA STD PACKAGE SIZE 0805 TE Connectivity SZ1005K471CTF vs BMB-2A-0240B-N3
HZ0603B751R-00 Ferrite Chip, 1 Function(s), 75V, 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN Steward, Inc SZ1005K471CTF vs HZ0603B751R-00
ABNQ00100505221Y00 Data Line Filter, MagLayers Scientific-Technics Co Ltd SZ1005K471CTF vs ABNQ00100505221Y00
BBBK00201209122Y00 Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN Pulse Electronics Corporation SZ1005K471CTF vs BBBK00201209122Y00
CB04YTYN272 Ferrite Bead Viking Tech Corp SZ1005K471CTF vs CB04YTYN272
CB05YTQN122 Ferrite Bead Viking Tech Corp SZ1005K471CTF vs CB05YTQN122
CB05YTYN152 Ferrite Bead Viking Tech Corp SZ1005K471CTF vs CB05YTYN152

Related Parts for SZ1005K471CTF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SZ1005K471CTF by Sunlord.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SZ1005K471CTF by Sunlord

Select Manufacturer
Which Manufacturer of SZ1005K471CTF would you like to use for your alert(s)?
  • Please alert me when SZ1005K471CTF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SZ1005K471CTF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SZ1005K471CTF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SZ1005K471CTF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SZ1005K471CTF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SZ1005K471CTF by Sunlord

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: