Part Details for SZ1B27LS by Solid State Devices Inc (SSDI)
Overview of SZ1B27LS by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Part Details for SZ1B27LS
SZ1B27LS CAD Models
SZ1B27LS Part Data Attributes
|
SZ1B27LS
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SZ1B27LS
Solid State Devices Inc (SSDI)
Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 27 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 9.5 mA |
Alternate Parts for SZ1B27LS
This table gives cross-reference parts and alternative options found for SZ1B27LS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZ1B27LS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1ZC39ATPA2 | DIODE 39 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | Toshiba America Electronic Components | SZ1B27LS vs 1ZC39ATPA2 |
ZMY33 | Zener Diode, 33V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-213AB | Microsemi Corporation | SZ1B27LS vs ZMY33 |
JANS1N4473 | Zener Diode, 22V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | Sensitron Semiconductors | SZ1B27LS vs JANS1N4473 |
1ZC39ATPA3 | DIODE 39 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | Toshiba America Electronic Components | SZ1B27LS vs 1ZC39ATPA3 |
DZB20C | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, PLASTIC, 1083, 2 PIN | SANYO Electric Co Ltd | SZ1B27LS vs DZB20C |
FM4753W-W | Zener Diode, 36V V(Z), 20%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SZ1B27LS vs FM4753W-W |
PTZ8.2 | Zener Diode, 8.2V V(Z), 1W, Silicon, Unidirectional, PMDS, 2 PIN | ROHM Semiconductor | SZ1B27LS vs PTZ8.2 |
PTZ30A | Zener Diode, 30V V(Z), 6.67%, 1W, Silicon, Unidirectional, SURFACE MOUNT PACKAGE-2 | ROHM Semiconductor | SZ1B27LS vs PTZ30A |
NTE140A | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, | NTE Electronics Inc | SZ1B27LS vs NTE140A |
SZ1A24L | Zener Diode, 24V V(Z), 10%, 1W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SZ1B27LS vs SZ1A24L |