Part Details for SZ1SMA5914BT3G by onsemi
Overview of SZ1SMA5914BT3G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for SZ1SMA5914BT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK3138
|
Newark | Zener Diode, 3.6V, Do-214Ac Rohs Compliant: Yes |Onsemi SZ1SMA5914BT3G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3860 |
|
$0.6860 | Buy Now |
DISTI #
87AK0584
|
Newark | Zen Sma Reg 1.5W 3.6V Tr/ Reel Rohs Compliant: Yes |Onsemi SZ1SMA5914BT3G RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3790 | Buy Now |
DISTI #
488-SZ1SMA5914BT3GCT-ND
|
DigiKey | ZEN SMA REG 1.5W 3.6V TR Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4816 In Stock |
|
$0.2200 / $0.6700 | Buy Now |
DISTI #
SZ1SMA5914BT3G
|
Avnet Americas | 1.5 W Zener Diode Voltage Regulator - Tape and Reel (Alt: SZ1SMA5914BT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.2182 / $0.2605 | Buy Now |
DISTI #
863-SZ1SMA5914BT3G
|
Mouser Electronics | Zener Diodes 1.5 W Zener Diode Voltage Regulator 3.6 V (Automotive) RoHS: Compliant | 3612 |
|
$0.2200 / $0.6600 | Buy Now |
|
Onlinecomponents.com | 1.5 W Zener Diode Voltage Regulator 3.6 V (Automotive) RoHS: Compliant | 0 |
|
$0.2140 / $0.2256 | Buy Now |
Part Details for SZ1SMA5914BT3G
SZ1SMA5914BT3G CAD Models
SZ1SMA5914BT3G Part Data Attributes
|
SZ1SMA5914BT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZ1SMA5914BT3G
onsemi
1.5 W Zener Diode Voltage Regulator 3.6 V (Automotive), 5000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | LEAD FREE, PLASTIC, CASE 403D-02, SMA, 2 PIN | |
Manufacturer Package Code | 403D-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 104.2 mA |