There are no models available for this part yet.
Overview of SZ1SMA5931BT3G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for SZ1SMA5931BT3G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AH9730
|
Newark | Zener Diode, Aec-Q101, 18V, 1.5W/Do-214Ac Rohs Compliant: Yes |Onsemi SZ1SMA5931BT3G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9156 |
|
$0.3470 / $0.6860 | Buy Now | |
DISTI #
76T7938
|
Newark | Zen Sma Reg 1.5W 18V Tr/ Reel Rohs Compliant: Yes |Onsemi SZ1SMA5931BT3G RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2270 / $0.2960 | Buy Now | |
DISTI #
42AC1856
|
Newark | Zener Diode, Aec-Q101, 18V, Do-214Ac, Zener Voltage Vz Typ:18V, Power Dissipation Pd:1.5W, Diode Case Style:Do-214Ac (Sma), Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Sz1Sma59Xxbt3G Seriesrohs Compliant: Yes |Onsemi SZ1SMA5931BT3G RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4720 | Buy Now | |
DISTI #
SZ1SMA5931BT3GOSCT-ND
|
DigiKey | DIODE ZENER 18V 1.5W SMA Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22168 In Stock |
|
$0.2200 / $0.6700 | Buy Now | |
DISTI #
SZ1SMA5931BT3G
|
Avnet Americas | Zener Single Diode, 18 V, 500 mW, DO-214AC (SMA), 2 Pins, 150 ?C - Tape and Reel (Alt: SZ1SMA5931BT3G) RoHS: Compliant Min Qty: 1421 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 3000 Partner Stock |
|
$0.2182 / $0.2605 | Buy Now | |
DISTI #
SZ1SMA5931BT3G
|
Avnet Americas | Zener Single Diode, 18 V, 500 mW, DO-214AC (SMA), 2 Pins, 150 ?C - Tape and Reel (Alt: SZ1SMA5931BT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2182 / $0.2605 | Buy Now | |
DISTI #
863-SZ1SMA5931BT3G
|
Mouser Electronics | Zener Diodes ZEN SMA REG 1.5W 18V TR RoHS: Compliant | 35867 |
|
$0.2200 / $0.6600 | Buy Now | |
Onlinecomponents.com | DIODE ZENER 18V 1.5W SMA / Zener Diode 18 V 1.5 W ±5% Surface Mount SMA RoHS: Compliant |
5000 In Stock |
|
$0.2161 / $0.2281 | Buy Now | ||
DISTI #
83594721
|
Verical | Diode Zener Single 18V 5% 1500mW Automotive AEC-Q101 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2426 | Americas - 5000 |
|
$0.2809 / $0.2965 | Buy Now | |
Rochester Electronics | 1SMA59 - 1.5 W Zener DiodeVoltage Regulator 18V (Automotive) RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.2182 / $0.2567 | Buy Now |
CAD Models for SZ1SMA5931BT3G by onsemi
Part Data Attributes for SZ1SMA5931BT3G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SMA
|
Package Description
|
LEAD FREE, PLASTIC, CASE 403D-02, SMA, 2 PIN
|
Pin Count
|
2
|
Manufacturer Package Code
|
403D-02
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
12 Ω
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Reference Standard
|
AEC-Q101
|
Reference Voltage-Nom
|
18 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
20.8 mA
|
Related Parts for SZ1SMA5931BT3G
-
1SMA5931BT3GZener Diodes
-
MBRS360T3GRectifier Diodes
-
SZNUP2105LT1GTransient Suppressors
-
CGA3E3X7R1H474K080AEFixed Capacitors
-
FDA59N30Power Field-Effect Transistors
-
MCR10EZPF75R0Fixed Resistors
-
MMDT4401Small Signal Bipolar Transistors
-
STM32H743VIT6Microcontrollers
-
NTS4173PT1GSmall Signal Field-Effect Transistors