Part Details for SZ1SMB5920BT3G by onsemi
Overview of SZ1SMB5920BT3G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZ1SMB5920BT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7983
|
Newark | Zener Diode, 6.2V, 3W, Smb, Zener Voltage Nom:6.2V, Power Dissipation:3W, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Sz1Smb59Xxt3G Series Rohs Compliant: Yes |Onsemi SZ1SMB5920BT3G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2700 / $0.3590 | Buy Now |
DISTI #
488-SZ1SMB5920BT3GCT-ND
|
DigiKey | DIODE ZENER 6.2V 3W SMB Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3590 In Stock |
|
$0.2609 / $0.7900 | Buy Now |
DISTI #
SZ1SMB5920BT3G
|
Avnet Americas | Diode Zener Single 6.2V 5% 550mW 2-Pin SMB T/R - Tape and Reel (Alt: SZ1SMB5920BT3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2588 / $0.3089 | Buy Now |
DISTI #
863-SZ1SMB5920BT3G
|
Mouser Electronics | Zener Diodes ZEN SMB REG 3W SPCL TR RoHS: Compliant | 33730 |
|
$0.2600 / $0.5600 | Buy Now |
|
Future Electronics | Automotive AEC-Q101 7.5V 3W Zener Diode Surface Mount - SMB RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2600 / $0.2750 | Buy Now |
DISTI #
SZ1SMB5920BT3G
|
Avnet Americas | Diode Zener Single 6.2V 5% 550mW 2-Pin SMB T/R - Tape and Reel (Alt: SZ1SMB5920BT3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2588 / $0.3089 | Buy Now |
DISTI #
SZ1SMB5920BT3G
|
Avnet Americas | Diode Zener Single 6.2V 5% 550mW 2-Pin SMB T/R - Tape and Reel (Alt: SZ1SMB5920BT3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2588 / $0.3089 | Buy Now |
DISTI #
SZ1SMB5920BT3G
|
Avnet Silica | Diode Zener Single 6.2V 5% 550mW 2-Pin SMB T/R (Alt: SZ1SMB5920BT3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SZ1SMB5920BT3G
|
EBV Elektronik | Diode Zener Single 6.2V 5% 550mW 2-Pin SMB T/R (Alt: SZ1SMB5920BT3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3607177
|
Farnell | ZENER DIODE, 6.2V, 3W, SMB RoHS: Compliant Min Qty: 2500 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.3059 | Buy Now |
Part Details for SZ1SMB5920BT3G
SZ1SMB5920BT3G CAD Models
SZ1SMB5920BT3G Part Data Attributes
|
SZ1SMB5920BT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZ1SMB5920BT3G
onsemi
3.0 W Zener Diode Voltage Regulator 6.2 V (Automotive), SMB, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMB | |
Package Description | LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 56 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-L2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | L BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 60.5 mA |
Alternate Parts for SZ1SMB5920BT3G
This table gives cross-reference parts and alternative options found for SZ1SMB5920BT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZ1SMB5920BT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBZ5920B-E3/52 | Zener Diode, 6.2V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, SMBJ, 2 PIN | Vishay Intertechnologies | SZ1SMB5920BT3G vs SMBZ5920B-E3/52 |
SMBZ5920B-M3/52 | Zener Diode, 6.2V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, SMBJ, 2 PIN | Vishay Intertechnologies | SZ1SMB5920BT3G vs SMBZ5920B-M3/52 |