Part Details for SZ1SMB5921BT3G by onsemi
Overview of SZ1SMB5921BT3G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for SZ1SMB5921BT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7984
|
Newark | Zener Diode, 6.8V, 3W, Smb, Zener Voltage Nom:6.8V, Power Dissipation:3W, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Sz1Smb59Xxt3G Series Rohs Compliant: Yes |Onsemi SZ1SMB5921BT3G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2700 / $0.3590 | Buy Now |
DISTI #
SZ1SMB5921BT3GOSCT-ND
|
DigiKey | DIODE ZENER 6.8V 3W SMB Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6875 In Stock |
|
$0.2609 / $0.7900 | Buy Now |
DISTI #
SZ1SMB5921BT3G
|
Avnet Americas | Diode Zener Single 6.8V 5% 550mW 2-Pin SMB T/R - Tape and Reel (Alt: SZ1SMB5921BT3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2588 / $0.3089 | Buy Now |
DISTI #
863-SZ1SMB5921BT3G
|
Mouser Electronics | Zener Diodes ZEN SMB REG 3W RoHS: Compliant | 14684 |
|
$0.2600 / $0.5600 | Buy Now |
|
Onlinecomponents.com | 3.0 W Zener Diode Voltage Regulator 6.8 V (Automotive) RoHS: Compliant | 0 |
|
$0.2475 / $0.2742 | Buy Now |
|
Ameya Holding Limited | DIODE ZENER 6.8V 3W SMB | 1178 |
|
RFQ | |
DISTI #
SZ1SMB5921BT3G
|
Avnet Silica | (Alt: SZ1SMB5921BT3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S541901666367
|
Chip1Stop | Zener Diode RoHS: Compliant pbFree: Yes | 1078 |
|
$0.5790 / $2.6200 | Buy Now |
DISTI #
SZ1SMB5921BT3G
|
EBV Elektronik | (Alt: SZ1SMB5921BT3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Wuhan P&S | Min Qty: 1 | 1078 |
|
$0.3600 / $0.7300 | Buy Now |
Part Details for SZ1SMB5921BT3G
SZ1SMB5921BT3G CAD Models
SZ1SMB5921BT3G Part Data Attributes
|
SZ1SMB5921BT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZ1SMB5921BT3G
onsemi
3.0 W Zener Diode Voltage Regulator 6.8 V (Automotive), SMB, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMB | |
Package Description | LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2.5 Ω | |
JESD-30 Code | R-PDSO-L2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | L BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 55.1 mA |