Part Details for SZ1SMB5931BT3G-VF01 by onsemi
Overview of SZ1SMB5931BT3G-VF01 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for SZ1SMB5931BT3G-VF01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-SZ1SMB5931BT3G-VF01CT-ND
|
DigiKey | DIODE ZENER 18V 3W SMB Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12950 In Stock |
|
$0.2609 / $0.7900 | Buy Now |
DISTI #
SZ1SMB5931BT3G-VF01
|
Avnet Americas | 1.5W Plastic Zener Diode Voltage Regulator 18V 2-Pin SMB Surface Mount T/R - Tape and Reel (Alt: SZ1SMB5931BT3G-VF01) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2588 / $0.3089 | Buy Now |
DISTI #
863-SZ1SMB5931BT3GV1
|
Mouser Electronics | Zener Diodes ZEN SMB REG 3W 18V SPCL T RoHS: Compliant | 21578 |
|
$0.2600 / $0.7800 | Buy Now |
|
Future Electronics | SZ1SMB59XX Series 18 V 550 mW 200 mA Surface Mount Zener Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2800 / $0.2900 | Buy Now |
DISTI #
SZ1SMB5931BT3G-VF01
|
Avnet Americas | 1.5W Plastic Zener Diode Voltage Regulator 18V 2-Pin SMB Surface Mount T/R - Tape and Reel (Alt: SZ1SMB5931BT3G-VF01) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2588 / $0.3089 | Buy Now |
DISTI #
SZ1SMB5931BT3G-VF01
|
Avnet Americas | 1.5W Plastic Zener Diode Voltage Regulator 18V 2-Pin SMB Surface Mount T/R - Tape and Reel (Alt: SZ1SMB5931BT3G-VF01) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2588 / $0.3089 | Buy Now |
DISTI #
SZ1SMB5931BT3G-VF01
|
Avnet Americas | 1.5W Plastic Zener Diode Voltage Regulator 18V 2-Pin SMB Surface Mount T/R - Tape and Reel (Alt: SZ1SMB5931BT3G-VF01) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2588 / $0.3089 | Buy Now |
DISTI #
SZ1SMB5931BT3G-VF01
|
Avnet Americas | 1.5W Plastic Zener Diode Voltage Regulator 18V 2-Pin SMB Surface Mount T/R - Tape and Reel (Alt: SZ1SMB5931BT3G-VF01) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2588 / $0.3089 | Buy Now |
DISTI #
SZ1SMB5931BT3G-VF01
|
Avnet Silica | 1.5W Plastic Zener Diode Voltage Regulator 18V 2-Pin SMB Surface Mount T/R (Alt: SZ1SMB5931BT3G-VF01) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SZ1SMB5931BT3G-VF01
|
EBV Elektronik | 1.5W Plastic Zener Diode Voltage Regulator 18V 2-Pin SMB Surface Mount T/R (Alt: SZ1SMB5931BT3G-VF01) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SZ1SMB5931BT3G-VF01
SZ1SMB5931BT3G-VF01 CAD Models
SZ1SMB5931BT3G-VF01 Part Data Attributes
|
SZ1SMB5931BT3G-VF01
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZ1SMB5931BT3G-VF01
onsemi
18 V, 3.0 W Zener Diode Voltage Regulator, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | R-PDSO-C2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 69 Weeks | |
Date Of Intro | 2018-07-11 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 12 Ω | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 650 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 18 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 13.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20.8 mA |
Alternate Parts for SZ1SMB5931BT3G-VF01
This table gives cross-reference parts and alternative options found for SZ1SMB5931BT3G-VF01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZ1SMB5931BT3G-VF01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ5931B | Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMB, 2 PIN | Micro Commercial Components | SZ1SMB5931BT3G-VF01 vs SMBJ5931B |
SMBJ5931B-TP | Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Micro Commercial Components | SZ1SMB5931BT3G-VF01 vs SMBJ5931B-TP |
SMBJ5931BE3TR | Zener Diode, 18V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SZ1SMB5931BT3G-VF01 vs SMBJ5931BE3TR |
HSMBJ5931BE3 | Zener Diode, 18V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SZ1SMB5931BT3G-VF01 vs HSMBJ5931BE3 |
1SMB5931BT3G | 3.0 W Zener Diode Voltage Regulator 18 V, SMB, 2500-REEL | onsemi | SZ1SMB5931BT3G-VF01 vs 1SMB5931BT3G |
HSMBJ5931BTR | Zener Diode, 18V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SZ1SMB5931BT3G-VF01 vs HSMBJ5931BTR |
HSMBJ5931B | Zener Diode, 18V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SZ1SMB5931BT3G-VF01 vs HSMBJ5931B |
SZ1SMB5931BT3G | 3.0 W Zener Diode Voltage Regulator 18 V (Automotive), SMB, 2500-REEL, Automotive Qualified | onsemi | SZ1SMB5931BT3G-VF01 vs SZ1SMB5931BT3G |