Part Details for SZ5720L by Solid State Devices Inc (SSDI)
Overview of SZ5720L by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SZ5720L
SZ5720L CAD Models
SZ5720L Part Data Attributes
|
SZ5720L
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SZ5720L
Solid State Devices Inc (SSDI)
Zener Diode, 20V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | E-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | E-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 20 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 65 mA |
Alternate Parts for SZ5720L
This table gives cross-reference parts and alternative options found for SZ5720L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZ5720L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UZ5720E3 | Zener Diode, 20V V(Z), 5%, 5W, Silicon, Unidirectional, | Microsemi Corporation | SZ5720L vs UZ5720E3 |
1N5357AMP | Zener Diode, 20V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Fagor Electrónica | SZ5720L vs 1N5357AMP |
1N5357B-B | Zener Diode, 20V V(Z), 5%, 5W, Silicon, Unidirectional | Diodes Incorporated | SZ5720L vs 1N5357B-B |
UZ5720 | Zener Diode, 20V V(Z), 5%, 5W, Silicon, Unidirectional, | Microsemi Corporation | SZ5720L vs UZ5720 |
UZ820 | Zener Diode, 20V V(Z), 10%, 3W, Silicon, Unidirectional, | Unitrode Corporation | SZ5720L vs UZ820 |
SZN4965L | Zener Diode, 20V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SZ5720L vs SZN4965L |
UZ5820 | Zener Diode, 20V V(Z), 10%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | SZ5720L vs UZ5820 |
UZ720 | Zener Diode, 20V V(Z), 5%, 3W, Silicon, Unidirectional, | Microsemi Corporation | SZ5720L vs UZ720 |
UZ5820 | Zener Diode, 20V V(Z), 10%, 5W, Silicon, Unidirectional, | Unitrode Corporation | SZ5720L vs UZ5820 |
SZN4965KTX | Zener Diode, 20V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SZ5720L vs SZN4965KTX |