Part Details for SZ5722SMS by Solid State Devices Inc (SSDI)
Overview of SZ5722SMS by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SZ5722SMS
SZ5722SMS CAD Models
SZ5722SMS Part Data Attributes:
|
SZ5722SMS
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SZ5722SMS
Solid State Devices Inc (SSDI)
Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 22 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 50 mA |
Alternate Parts for SZ5722SMS
This table gives cross-reference parts and alternative options found for SZ5722SMS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZ5722SMS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZ5722TXV | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SZ5722SMS vs SZ5722TXV |
SZ5718SMS | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | Solid State Devices Inc (SSDI) | SZ5722SMS vs SZ5718SMS |
SZ5720SMS | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | Solid State Devices Inc (SSDI) | SZ5722SMS vs SZ5720SMS |
SZ5720SMSS | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | Solid State Devices Inc (SSDI) | SZ5722SMS vs SZ5720SMSS |
934058598113 | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Nexperia | SZ5722SMS vs 934058598113 |
SZ5722KTX | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SZ5722SMS vs SZ5722KTX |
ZPD22RL | 22V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | SZ5722SMS vs ZPD22RL |
SZ5718TX | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SZ5722SMS vs SZ5718TX |
SZ5720KTX | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SZ5722SMS vs SZ5720KTX |
SZ5720 | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SZ5722SMS vs SZ5720 |