Part Details for SZ5722SMSS by Solid State Devices Inc (SSDI)
Overview of SZ5722SMSS by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SZ5722SMSS
SZ5722SMSS CAD Models
SZ5722SMSS Part Data Attributes
|
SZ5722SMSS
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SZ5722SMSS
Solid State Devices Inc (SSDI)
Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 22 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 50 mA |
Alternate Parts for SZ5722SMSS
This table gives cross-reference parts and alternative options found for SZ5722SMSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZ5722SMSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZ5718KS | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SZ5722SMSS vs SZ5718KS |
SZ5722SMSTXV | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | Solid State Devices Inc (SSDI) | SZ5722SMSS vs SZ5722SMSTXV |
934059285133 | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Nexperia | SZ5722SMSS vs 934059285133 |
SZ5722SMSTX | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | Solid State Devices Inc (SSDI) | SZ5722SMSS vs SZ5722SMSTX |
SZ5718SMSTX | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | Solid State Devices Inc (SSDI) | SZ5722SMSS vs SZ5718SMSTX |
SZ5720TXV | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SZ5722SMSS vs SZ5720TXV |
1N969BTR | Zener Diode, 22V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, DO-35, 2 PIN | Microsemi Corporation | SZ5722SMSS vs 1N969BTR |
SZ5722KTXV | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SZ5722SMSS vs SZ5722KTXV |
1N969BE3/TR | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | SZ5722SMSS vs 1N969BE3/TR |
ZPD22RL | 22V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | SZ5722SMSS vs ZPD22RL |