There are no models available for this part yet.
Overview of SZBZX84B27LT1G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SZBZX84B27LT1G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97W6496
|
Newark | Zener Diode, 27V, 0.25W, Sot-23, Zener Voltage Nom:27V, Power Dissipation:250Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzx84 Series Rohs Compliant: Yes |Onsemi SZBZX84B27LT1G RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0380 | Buy Now | |
DISTI #
488-SZBZX84B27LT1GCT-ND
|
DigiKey | DIODE ZENER 27V 250MW SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5970 In Stock |
|
$0.0222 / $0.2100 | Buy Now | |
DISTI #
SZBZX84B27LT1G
|
Avnet Americas | Diode Zener Single 27V 225mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84B27LT1G) RoHS: Compliant Min Qty: 26316 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 141000 Partner Stock |
|
$0.0236 / $0.0281 | Buy Now | |
DISTI #
SZBZX84B27LT1G
|
Avnet Americas | Diode Zener Single 27V 225mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84B27LT1G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2600 Partner Stock |
|
RFQ | ||
DISTI #
SZBZX84B27LT1G
|
Avnet Americas | Diode Zener Single 27V 225mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84B27LT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 141000 Factory Stock |
|
$0.0213 / $0.0255 | Buy Now | |
DISTI #
863-SZBZX84B27LT1G
|
Mouser Electronics | Zener Diodes SOT-23 3 SNGL CPR PBF RoHS: Compliant | 8870 |
|
$0.0250 / $0.2100 | Buy Now | |
Future Electronics | SOT-23 3 SNGL CPR PBF RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0246 / $0.0280 | Buy Now | ||
Onlinecomponents.com | Zener Diode Single 27V 2% 80Ohm 300mW Automotive 3-Pin SOT-23 T/R | 0 |
|
$0.0208 / $0.0249 | Buy Now | ||
Rochester Electronics | BZX84 - 250 mW, Zener Voltage Regulators 27V (Automotive) RoHS: Compliant Status: Active Min Qty: 1 | 2600 |
|
$0.0224 / $0.0263 | Buy Now | ||
DISTI #
SZBZX84B27LT1G
|
Avnet Silica | Diode Zener Single 27V 225mW 3-Pin SOT-23 T/R (Alt: SZBZX84B27LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Silica - 30000 |
|
Buy Now |
CAD Models for SZBZX84B27LT1G by onsemi
Part Data Attributes for SZBZX84B27LT1G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOT-23 (TO-236) 3 LEAD
|
Package Description
|
TO-236, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
318-08
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
80 Ω
|
JEDEC-95 Code
|
TO-236AB
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.25 W
|
Reference Standard
|
AEC-Q101
|
Reference Voltage-Nom
|
27 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tol-Max
|
1.85%
|
Working Test Current
|
2 mA
|
Alternate Parts for SZBZX84B27LT1G
This table gives cross-reference parts and alternative options found for SZBZX84B27LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZBZX84B27LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84B27VLFHT116 | Zener Diode, | ROHM Semiconductor | SZBZX84B27LT1G vs BZX84B27VLFHT116 |
Related Parts for SZBZX84B27LT1G
-
SZBZX84C5V1LT3Zener Diodes
-
SBAW56LT1GRectifier Diodes
-
SZNS6A30AFT3GTransient Suppressors
-
NVMFS5C426NWFAFT1GPower Field-Effect Transistors
-
STM32L083RZH3TRMicrocontrollers
-
UC3843BD1R2GSwitching Regulator or Controllers
-
SY10EL07ZCGates
-
SZL-WLC-ASnap Acting/Limit Switches
-
SUCS1R50515BPPower Supply Modules