Part Details for SZBZX84C11LT1G by onsemi
Overview of SZBZX84C11LT1G by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZBZX84C11LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7479
|
Newark | Zener Diode, 11V, 0.25W, Sot-23, Zener Voltage Nom:11V, Power Dissipation:250Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzx84 Series Rohs Compliant: Yes |Onsemi SZBZX84C11LT1G RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0290 | Buy Now |
DISTI #
SZBZX84C11LT1GOSCT-ND
|
DigiKey | DIODE ZENER 11V 250MW SOT23-3 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1715 In Stock |
|
$0.0174 / $0.1700 | Buy Now |
DISTI #
SZBZX84C11LT1G
|
Avnet Americas | Diode Zener Single 11V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84C11LT1G) RoHS: Compliant Min Qty: 13889 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 24000 Partner Stock |
|
$0.0223 / $0.0266 | Buy Now |
DISTI #
SZBZX84C11LT1G
|
Avnet Americas | Diode Zener Single 11V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84C11LT1G) RoHS: Compliant Min Qty: 39000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0161 / $0.0192 | Buy Now |
DISTI #
863-SZBZX84C11LT1G
|
Mouser Electronics | Zener Diodes ZEN REG .250W SPCL RoHS: Compliant | 8847 |
|
$0.0190 / $0.1400 | Buy Now |
|
Onlinecomponents.com | Diode Zener Single 11V 5% 300mW Automotive 3-Pin SOT-23 T/R | 0 |
|
$0.0159 / $0.0197 | Buy Now |
DISTI #
26900029
|
Verical | Diode Zener Single 11V 5% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 379 Package Multiple: 1 Date Code: 1630 | Americas - 149850 |
|
$0.0150 | Buy Now |
DISTI #
73486517
|
Verical | Diode Zener Single 11V 5% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2339 | Americas - 33000 |
|
$0.0166 / $0.0314 | Buy Now |
|
Rochester Electronics | BZX84C11L - Zener Diode, 11V, 5.45%, 0.25W, Unidirectional, TO-236AB ' RoHS: Compliant Status: Active Min Qty: 1 | 24000 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
SZBZX84C11LT1G
|
Avnet Silica | Diode Zener Single 11V 5% 300mW 3-Pin SOT-23 T/R (Alt: SZBZX84C11LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SZBZX84C11LT1G
SZBZX84C11LT1G CAD Models
SZBZX84C11LT1G Part Data Attributes
|
SZBZX84C11LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZBZX84C11LT1G
onsemi
250 mW; Zener Diode Voltage Regulator 11 V (Automotive), SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5.45% | |
Working Test Current | 5 mA |
Alternate Parts for SZBZX84C11LT1G
This table gives cross-reference parts and alternative options found for SZBZX84C11LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZBZX84C11LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C12 | Zener Diode, 12V V(Z), 5%, 0.3W, Silicon, Unidirectional, | SPC Multicomp | SZBZX84C11LT1G vs BZX84C12 |
BZX84C12T | Zener Diode, 12V V(Z), 5.39%, 0.15W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | SZBZX84C11LT1G vs BZX84C12T |
BZX84C12LT1 | 250 mW 12 V ±5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | SZBZX84C11LT1G vs BZX84C12LT1 |
BZX84C12S62Z | Zener Diode, 12V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Fairchild Semiconductor Corporation | SZBZX84C11LT1G vs BZX84C12S62Z |
BZX84C12LT3 | 12V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | SZBZX84C11LT1G vs BZX84C12LT3 |
BZX84C12T-13 | Zener Diode, 12V V(Z), 5.39%, 0.15W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | SZBZX84C11LT1G vs BZX84C12T-13 |
BZX84C12LT3G | 12V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, LEAD FREE, PLASTIC PACKAGE-3 | onsemi | SZBZX84C11LT1G vs BZX84C12LT3G |
BZX84C12T-7 | Zener Diode, 12V V(Z), 5.39%, 0.15W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | SZBZX84C11LT1G vs BZX84C12T-7 |
BZX84C12LT1G | 250 mW; Zener Diode Voltage Regulator 12 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | SZBZX84C11LT1G vs BZX84C12LT1G |
SZBZX84C12LT1G | 250 mW; Zener Diode Voltage Regulator 12 V (Automotive), SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | SZBZX84C11LT1G vs SZBZX84C12LT1G |