-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 mW; Zener Diode Voltage Regulator 15 V (Automotive), SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7491
|
Newark | Zener Diode, 15V, 0.25W, Sot-23, Zener Voltage Nom:15V, Power Dissipation:250Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzx84 Series Rohs Compliant: Yes |Onsemi SZBZX84C15LT3G Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0220 | Buy Now |
DISTI #
38AH2662
|
Newark | Zen Sot23 Reg .225W 15V Rohs Compliant: Yes |Onsemi SZBZX84C15LT3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 / $0.0180 | Buy Now |
DISTI #
SZBZX84C15LT3GOSCT-ND
|
DigiKey | DIODE ZENER 15V 250MW SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
433 In Stock |
|
$0.0161 / $0.1700 | Buy Now |
DISTI #
SZBZX84C15LT3G
|
Avnet Americas | Diode Zener Single 15V 6% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84C15LT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 135 Factory Stock |
|
$0.0149 / $0.0178 | Buy Now |
DISTI #
863-SZBZX84C15LT3G
|
Mouser Electronics | Zener Diodes ZEN REG .225W 15V RoHS: Compliant | 67338 |
|
$0.0170 / $0.1700 | Buy Now |
DISTI #
SZBZX84C15LT3G
|
Avnet Americas | Diode Zener Single 15V 6% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84C15LT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 135 Factory Stock |
|
$0.0149 / $0.0178 | Buy Now |
|
Ameya Holding Limited | SOT23-3/225 mW 15 V ±5% Zener Diode Voltage Regulator | 9853 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 52218 |
|
RFQ | |
DISTI #
SZBZX84C15LT3G
|
Avnet Asia | Diode Zener Single 15V 6% 300mW 3-Pin SOT-23 T/R (Alt: SZBZX84C15LT3G) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0141 / $0.0158 | Buy Now |
DISTI #
SZBZX84C15LT3G
|
Avnet Silica | Diode Zener Single 15V 6% 300mW 3-Pin SOT-23 T/R (Alt: SZBZX84C15LT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZBZX84C15LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZBZX84C15LT3G
onsemi
250 mW; Zener Diode Voltage Regulator 15 V (Automotive), SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 61 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.12% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for SZBZX84C15LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZBZX84C15LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZBZX84C15LT1G | 250 mW; Zener Diode Voltage Regulator 15 V (Automotive), SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | SZBZX84C15LT3G vs SZBZX84C15LT1G |