-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 mW; Zener Diode Voltage Regulator 18 V (Automotive), SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7498
|
Newark | Zener Diode, 18V, 0.25W, Sot-23, Zener Voltage Nom:18V, Power Dissipation:250Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzx84 Series Rohs Compliant: Yes |Onsemi SZBZX84C18LT3G RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0220 | Buy Now |
DISTI #
SZBZX84C18LT3GOSCT-ND
|
DigiKey | DIODE ZENER 18V 250MW SOT23-3 Min Qty: 1 Lead time: 9 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
44616 In Stock |
|
$0.0149 / $0.1500 | Buy Now |
DISTI #
SZBZX84C18LT3G
|
Avnet Americas | Diode Zener Single 18V 6% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84C18LT3G) RoHS: Compliant Min Qty: 13889 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 170000 Partner Stock |
|
$0.0223 / $0.0266 | Buy Now |
DISTI #
SZBZX84C18LT3G
|
Avnet Americas | Diode Zener Single 18V 6% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84C18LT3G) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 170000 Factory Stock |
|
$0.0143 / $0.0170 | Buy Now |
DISTI #
SZBZX84C18LT3G
|
Avnet Americas | Diode Zener Single 18V 6% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84C18LT3G) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 170000 Factory Stock |
|
$0.0143 / $0.0170 | Buy Now |
DISTI #
SZBZX84C18LT3G
|
Avnet Americas | Diode Zener Single 18V 6% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84C18LT3G) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 170000 Factory Stock |
|
$0.0143 / $0.0170 | Buy Now |
DISTI #
863-SZBZX84C18LT3G
|
Mouser Electronics | Zener Diodes ZEN REG .225W 18V RoHS: Compliant | 28017 |
|
$0.0170 / $0.1400 | Buy Now |
|
Future Electronics | SZBZX84C18L Series 18 V 225 mW 10 mA SMT Zener Voltage Regulator - SOT23-3 RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.0158 / $0.0175 | Buy Now |
|
Future Electronics | SZBZX84C18L Series 18 V 225 mW 10 mA SMT Zener Voltage Regulator - SOT23-3 RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.0158 / $0.0175 | Buy Now |
|
Onlinecomponents.com | SZBZX84C18L Series 18 V 225 mW 10 mA SMT Zener Voltage Regulator - SOT23-3 | 0 |
|
$0.0141 / $0.0160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZBZX84C18LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZBZX84C18LT3G
onsemi
250 mW; Zener Diode Voltage Regulator 18 V (Automotive), SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 45 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.41% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for SZBZX84C18LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZBZX84C18LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZBZX84C18LT1G | 250 mW; Zener Diode Voltage Regulator 18 V (Automotive), SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | SZBZX84C18LT3G vs SZBZX84C18LT1G |