Part Details for SZBZX84C24LT1G by onsemi
Overview of SZBZX84C24LT1G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for SZBZX84C24LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7509
|
Newark | Zener Diode, 24V, 0.25W, Sot-23, Zener Voltage Nom:24V, Power Dissipation:250Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzx84 Series Rohs Compliant: Yes |Onsemi SZBZX84C24LT1G Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0260 | Buy Now |
DISTI #
SZBZX84C24LT1GOSCT-ND
|
DigiKey | DIODE ZENER 24V 225MW SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23322 In Stock |
|
$0.0161 / $0.1700 | Buy Now |
DISTI #
SZBZX84C24LT1G
|
Avnet Americas | Diode Zener Single 24V 5% 300mW 2-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84C24LT1G) RoHS: Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0149 / $0.0178 | Buy Now |
DISTI #
SZBZX84C24LT1G
|
Avnet Americas | Diode Zener Single 24V 6% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84C24LT1G) RoHS: Not Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0149 / $0.0178 | Buy Now |
DISTI #
863-SZBZX84C24LT1G
|
Mouser Electronics | Zener Diodes ZEN REG .250W SPCL RoHS: Compliant | 2686 |
|
$0.0180 / $0.1700 | Buy Now |
|
Future Electronics | SZBZX84C24LT1G Series 24 V 50 nA 225 mW Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 42000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0151 / $0.0174 | Buy Now |
|
Future Electronics | SZBZX84C24LT1G Series 24 V 50 nA 225 mW Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 42000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0151 / $0.0174 | Buy Now |
|
Quest Components | ZENER DIODE, 24V V(Z), 5.79%, 0.25W, SILICON, UNIDIRECTIONAL, TO-236AB | 824 |
|
$0.0350 / $0.0560 | Buy Now |
DISTI #
SZBZX84C24LT1G
|
Avnet Silica | Diode Zener Single 24V 5% 300mW 2-Pin SOT-23 T/R (Alt: SZBZX84C24LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SZBZX84C24LT1G
|
EBV Elektronik | Diode Zener Single 24V 5% 300mW 2-Pin SOT-23 T/R (Alt: SZBZX84C24LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SZBZX84C24LT1G
SZBZX84C24LT1G CAD Models
SZBZX84C24LT1G Part Data Attributes
|
SZBZX84C24LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZBZX84C24LT1G
onsemi
250 mW; Zener Diode Voltage Regulator 24 V (Automotive), SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 70 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5.79% | |
Working Test Current | 5 mA |