-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 mW; Zener Diode Voltage Regulator 3.0 V (Automotive), SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9673
|
Newark | Zener Diode, Aec-Q101, 3V, 0.25W, Sot-23 Rohs Compliant: Yes |Onsemi SZBZX84C3V0LT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3965 |
|
$0.0450 / $0.2010 | Buy Now |
DISTI #
76T7515
|
Newark | Zen Sot23 Reg .225W/ Reel Rohs Compliant: Yes |Onsemi SZBZX84C3V0LT1G Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0290 | Buy Now |
DISTI #
SZBZX84C3V0LT1GOSCT-ND
|
DigiKey | DIODE ZENER 3V 225MW SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6565 In Stock |
|
$0.0168 / $0.1400 | Buy Now |
DISTI #
SZBZX84C3V0LT1G
|
Avnet Americas | Diode Zener Single 3V 7% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84C3V0LT1G) RoHS: Compliant Min Qty: 39000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 174000 Factory Stock |
|
$0.0166 / $0.0198 | Buy Now |
DISTI #
863-SZBZX84C3V0LT1G
|
Mouser Electronics | Zener Diodes ZEN REG .250W RoHS: Compliant | 19470 |
|
$0.0180 / $0.1400 | Buy Now |
DISTI #
70467690
|
RS | SZBZX84C3V0LT1G Zener Diode, 3V 5% 225 mW SMT 3-Pin SOT-23 | ON Semiconductor SZBZX84C3V0LT1G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0680 / $0.0800 | RFQ |
|
Rochester Electronics | BZX84C3V0L - Zener Diode, 3V, 6.67%, 0.25W, Unidirectional, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 29545 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
SZBZX84C3V0LT1G
|
TME | Diode: Zener, 0.25W, 3V, SMD, reel,tape, SOT23, single diode, 10uA Min Qty: 25 | 2375 |
|
$0.0225 / $0.0449 | Buy Now |
DISTI #
SZBZX84C3V0LT1G
|
Avnet Silica | Diode Zener Single 3V 7% 300mW 3-Pin SOT-23 T/R (Alt: SZBZX84C3V0LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 12000 |
|
Buy Now | |
DISTI #
SZBZX84C3V0LT1G
|
EBV Elektronik | Diode Zener Single 3V 7% 300mW 3-Pin SOT-23 T/R (Alt: SZBZX84C3V0LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZBZX84C3V0LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZBZX84C3V0LT1G
onsemi
250 mW; Zener Diode Voltage Regulator 3.0 V (Automotive), SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 95 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.67% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for SZBZX84C3V0LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZBZX84C3V0LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C3V0LT116 | Zener Diode, | ROHM Semiconductor | SZBZX84C3V0LT1G vs BZX84C3V0LT116 |
SZBZX84C3V0ET3G | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | onsemi | SZBZX84C3V0LT1G vs SZBZX84C3V0ET3G |
BZX84C3V0LFHT116 | Zener Diode, | ROHM Semiconductor | SZBZX84C3V0LT1G vs BZX84C3V0LFHT116 |