Part Details for SZBZX84C3V3LT1 by onsemi
Overview of SZBZX84C3V3LT1 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZBZX84C3V3LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2785
|
Newark | Szbzx84C3V3Lt1, Zener Diodes |Onsemi SZBZX84C3V3LT1 RoHS: Not Compliant Min Qty: 6420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0510 / $0.0630 | Buy Now |
DISTI #
2156-SZBZX84C3V3LT1-ND
|
DigiKey | DIODE ZENER Min Qty: 5323 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
72000 In Stock |
|
$0.0600 | Buy Now |
DISTI #
SZBZX84C3V3LT1
|
Avnet Americas | - Tape and Reel (Alt: SZBZX84C3V3LT1) RoHS: Not Compliant Min Qty: 6411 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 72000 Partner Stock |
|
$0.0484 / $0.0577 | Buy Now |
|
Rochester Electronics | SZBZX84C3V3 - Zener Diode, 3.3V, 6.06%, 0.225W, Bidirectional, TO-236AB ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 72000 |
|
$0.0484 / $0.0569 | Buy Now |
|
ComSIT USA | 225 MILLI WATT ZENER VOLTAGE REGULATOR Zener Diode, 3.3V V(Z), 6.06%, 0.225W, Silicon, Bidirectional, TO-236AB RoHS: Not Compliant |
|
|
RFQ |
Part Details for SZBZX84C3V3LT1
SZBZX84C3V3LT1 CAD Models
SZBZX84C3V3LT1 Part Data Attributes
|
SZBZX84C3V3LT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZBZX84C3V3LT1
onsemi
DIODE 3.3 V, 0.225 W, SILICON, BIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3, Voltage Regulator Diode
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 6.06% | |
Working Test Current | 5 mA |
Alternate Parts for SZBZX84C3V3LT1
This table gives cross-reference parts and alternative options found for SZBZX84C3V3LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZBZX84C3V3LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84-C3V3 | Zener Diode, 3.3V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | SZBZX84C3V3LT1 vs BZX84-C3V3 |
BZX84C3V3-V-GS18 | Zener Diode, 3.3V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | SZBZX84C3V3LT1 vs BZX84C3V3-V-GS18 |
BZX84C3V3-T1 | Zener Diode, 3.3V V(Z), 6.061%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | Rectron Semiconductor | SZBZX84C3V3LT1 vs BZX84C3V3-T1 |
BZX84C3V3LT3 | 3.3V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | SZBZX84C3V3LT1 vs BZX84C3V3LT3 |
BZX84C3V3TC | Zener Diode, 3.3V V(Z), 5%, 0.33W, Silicon, Unidirectional | Zetex / Diodes Inc | SZBZX84C3V3LT1 vs BZX84C3V3TC |
BZX84C3V3-E9 | DIODE 3.3 V, 0.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC PACKAGE-3, Voltage Regulator Diode | Vishay Semiconductors | SZBZX84C3V3LT1 vs BZX84C3V3-E9 |
934063044215 | Zener Diode, 3.9V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | SZBZX84C3V3LT1 vs 934063044215 |
BZX84C3V3ET1 | DIODE 3.3 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3, Voltage Regulator Diode | onsemi | SZBZX84C3V3LT1 vs BZX84C3V3ET1 |
BZX84C3V3 | Zener Diode, 3.3V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN | Zetex / Diodes Inc | SZBZX84C3V3LT1 vs BZX84C3V3 |
BZX84-C3V3TRL | Zener Diode, 3.3V V(Z), 5%, 0.35W, Silicon, Unidirectional | NXP Semiconductors | SZBZX84C3V3LT1 vs BZX84-C3V3TRL |