Part Details for SZBZX84C4V7LT3 by onsemi
Overview of SZBZX84C4V7LT3 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SZBZX84C4V7LT3
SZBZX84C4V7LT3 CAD Models
SZBZX84C4V7LT3 Part Data Attributes
|
SZBZX84C4V7LT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZBZX84C4V7LT3
onsemi
4.7V, 0.225W, SILICON, BIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 6.38% | |
Working Test Current | 5 mA |
Alternate Parts for SZBZX84C4V7LT3
This table gives cross-reference parts and alternative options found for SZBZX84C4V7LT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZBZX84C4V7LT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84-C4V7 | Zener Diode, 4.7V V(Z), 5%, 0.3W, Silicon, Unidirectional, TO-236AB, PLASTIC, SOT-23, 3 PIN | Vishay Semiconductors | SZBZX84C4V7LT3 vs BZX84-C4V7 |
BZX84C4V7L | 4.7V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | SZBZX84C4V7LT3 vs BZX84C4V7L |
BZX84C4V7 | Zener Diode, 4.7V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN | Zetex / Diodes Inc | SZBZX84C4V7LT3 vs BZX84C4V7 |
BZX84C4V7LT1G | 250 mW; Zener Diode Voltage Regulator 4.7 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | SZBZX84C4V7LT3 vs BZX84C4V7LT1G |
BZX84C4V7LT3G | 250 mW; Zener Diode Voltage Regulator 4.7 V, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | SZBZX84C4V7LT3 vs BZX84C4V7LT3G |
BZX84C4V7TC | Zener Diode, 4.7V V(Z), 5%, 0.33W, Silicon, Unidirectional, | Zetex / Diodes Inc | SZBZX84C4V7LT3 vs BZX84C4V7TC |
BZX84-C4V7,215 | BZX84 series - Voltage regulator diodes TO-236 3-Pin | NXP Semiconductors | SZBZX84C4V7LT3 vs BZX84-C4V7,215 |
BZX84-C4V7 | DIODE 4.7 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | NXP Semiconductors | SZBZX84C4V7LT3 vs BZX84-C4V7 |
BZX84C4V7TA | Zener Diode, 4.7V V(Z), 5%, 0.33W, Silicon, Unidirectional, | Zetex / Diodes Inc | SZBZX84C4V7LT3 vs BZX84C4V7TA |
BZX84C4V7LT1 | 4.7V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | Motorola Mobility LLC | SZBZX84C4V7LT3 vs BZX84C4V7LT1 |