-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200mW 5% Zener, SOD323, SOD-323 2 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC7338
|
Newark | Zener Diode, Aec-Q101, 3.3V, Sod-323, Zener Voltage Vz Typ:3.3V, Power Dissipation Pd:300Mw, Diode Case Style:Sod-323, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Szmm3Zxxxt1G Series, Rohs Compliant: Yes |Onsemi SZMM3Z3V3T1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1165 |
|
$0.1110 / $0.4360 | Buy Now |
DISTI #
45Y1613
|
Newark | Sod-323 Copper Pb Free/ Reel |Onsemi SZMM3Z3V3T1G RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0490 / $0.0700 | Buy Now |
DISTI #
79AH7162
|
Newark | Sod-323 Copper Pb Free Rohs Compliant: Yes |Onsemi SZMM3Z3V3T1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0490 | Buy Now |
DISTI #
SZMM3Z3V3T1GOSCT-ND
|
DigiKey | DIODE ZENER 3.3V 300MW SOD323 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13883 In Stock |
|
$0.0475 / $0.3600 | Buy Now |
DISTI #
SZMM3Z3V3T1G
|
Avnet Americas | Diode Zener Single 3.3V 300mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: SZMM3Z3V3T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 15000500 Factory Stock |
|
$0.0422 / $0.0487 | Buy Now |
DISTI #
SZMM3Z3V3T1G
|
Avnet Americas | Diode Zener Single 3.3V 300mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: SZMM3Z3V3T1G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 500 Partner Stock |
|
RFQ | |
DISTI #
863-SZMM3Z3V3T1G
|
Mouser Electronics | Zener Diodes SOD-323 COPPER PB FR RoHS: Compliant | 270341 |
|
$0.0470 / $0.3600 | Buy Now |
|
Future Electronics | SZMM Series 3.3 V 300 mW ±5 % Surface Mount Zener Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 24000Reel |
|
$0.0461 / $0.0518 | Buy Now |
|
Onlinecomponents.com | DIODE ZENER 3.3V 300MW SOD323 / Zener Diode 3.3 V 300 mW ±5% Surface Mount SOD-323 |
12000 In Stock |
|
$0.0465 / $0.0528 | Buy Now |
|
Bristol Electronics | Min Qty: 20 | 769 |
|
$0.0788 / $0.2625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZMM3Z3V3T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMM3Z3V3T1G
onsemi
200mW 5% Zener, SOD323, SOD-323 2 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-323 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 477-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 95 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 1000 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 3.3 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6% | |
Working Test Current | 5 mA |