-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tight Tolerance Zener Diode Tight Tolerance SOD-323, SOD-323 2 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7810
|
Newark | Zener Diode, 3.9V, 0.3W, Sod-323, Zener Voltage Nom:3.9V, Power Dissipation:300Mw, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Szmm3Zxxxst1G Series Rohs Compliant: Yes |Onsemi SZMM3Z3V9ST1G RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 / $0.0820 | Buy Now |
DISTI #
SZMM3Z3V9ST1GOSCT-ND
|
DigiKey | DIODE ZENER 3.9V 300MW SOD323 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
61495 In Stock |
|
$0.0554 / $0.4000 | Buy Now |
DISTI #
SZMM3Z3V9ST1G
|
Avnet Americas | Diode Zener Single 4.025V 3% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: SZMM3Z3V9ST1G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2350 Partner Stock |
|
RFQ | |
DISTI #
SZMM3Z3V9ST1G
|
Avnet Americas | Diode Zener Single 4.025V 3% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: SZMM3Z3V9ST1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0549 / $0.0656 | Buy Now |
DISTI #
863-SZMM3Z3V9ST1G
|
Mouser Electronics | Zener Diodes ZEN REG 0.2W TR RoHS: Compliant | 57905 |
|
$0.0550 / $0.3900 | Buy Now |
|
Future Electronics | SZMM3Zxx Series 3.9 V ±3% 300 mW SMT Zener Voltage Regulator - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0557 / $0.0622 | Buy Now |
|
Future Electronics | SZMM3Zxx Series 3.9 V ±3% 300 mW SMT Zener Voltage Regulator - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0557 / $0.0622 | Buy Now |
|
Onlinecomponents.com | ZENER VOLTAGE REGULATOR Zener Diode, 3.9V V(Z), 3.35%, 0.3W, Silicon, Unidirectional | 0 |
|
$0.0542 / $0.0615 | Buy Now |
DISTI #
31686029
|
Verical | Diode Zener Single 3.9V 2% 300mW Automotive 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 104 Package Multiple: 1 Date Code: 1852 | Americas - 12620 |
|
$0.0568 | Buy Now |
|
Rochester Electronics | SZMM3Z3V9 - 3.9V Tight Tolerance Zener Diode RoHS: Compliant Status: Active Min Qty: 1 | 2350 |
|
$0.0549 / $0.0646 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZMM3Z3V9ST1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMM3Z3V9ST1G
onsemi
Tight Tolerance Zener Diode Tight Tolerance SOD-323, SOD-323 2 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-323 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 477-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 3.35% | |
Working Test Current | 5 mA |