-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500 mW Standard Tolerance Zener Diode Voltage Regulators 15 V (Automotive), SOD-523 2 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC7341
|
Newark | Zener Diode, Aec-Q101, 15V, Sod-523, Zener Voltage Vz Typ:15V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-523, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Szmm5Zxxxt1G Series, Rohs Compliant: Yes |Onsemi SZMM5Z15VT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1565 |
|
$0.1380 / $0.5140 | Buy Now |
DISTI #
28X8398
|
Newark | Sod-523 Eut Sngl Cu Pbf/Reel |Onsemi SZMM5Z15VT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0760 / $0.1170 | Buy Now |
DISTI #
SZMM5Z15VT1GOSCT-ND
|
DigiKey | DIODE ZENER 15V 500MW SOD523 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2299 In Stock |
|
$0.0773 / $0.4800 | Buy Now |
DISTI #
SZMM5Z15VT1G
|
Avnet Americas | Diode Zener Single 15V 300mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: SZMM5Z15VT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0730 / $0.0872 | Buy Now |
DISTI #
863-SZMM5Z15VT1G
|
Mouser Electronics | Zener Diodes 200 mW 2.4 V Standard Tolerance Zener Diode Voltage Regulator RoHS: Compliant | 78416 |
|
$0.0770 / $0.4800 | Buy Now |
|
Future Electronics | MM5ZXX Series 15 V 500 mW Surface Mount Zener Voltage Regulator - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 21000Reel |
|
$0.0809 / $0.0886 | Buy Now |
|
Future Electronics | MM5ZXX Series 15 V 500 mW Surface Mount Zener Voltage Regulator - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0809 / $0.0886 | Buy Now |
|
Rochester Electronics | SZMM5Z15 - 500 mW Standard Tolerance Zener Diode Voltage Regulators RoHS: Compliant Status: Active Min Qty: 1 | 31000 |
|
$0.0730 / $0.0859 | Buy Now |
DISTI #
SZMM5Z15VT1G
|
Avnet Americas | Diode Zener Single 15V 300mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: SZMM5Z15VT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0730 / $0.0872 | Buy Now |
DISTI #
SZMM5Z15VT1G
|
Avnet Americas | Diode Zener Single 15V 300mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: SZMM5Z15VT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0730 / $0.0872 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZMM5Z15VT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMM5Z15VT1G
onsemi
500 mW Standard Tolerance Zener Diode Voltage Regulators 15 V (Automotive), SOD-523 2 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-523 2 LEAD | |
Package Description | SOD-523, 2 PIN | |
Manufacturer Package Code | 502-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 56 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 80 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 15 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 10.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 4.98% | |
Working Test Current | 5 mA |