There are no models available for this part yet.
Overview of SZMM5Z3V0T1G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for SZMM5Z3V0T1G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76T7834
|
Newark | Zener Diode, 3V, 0.5W, Sod-523, Zener Voltage Nom:3V, Power Dissipation:500Mw, Diode Case Style:Sod-523, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Szmm5Zxxxt1G Series Rohs Compliant: Yes |Onsemi SZMM5Z3V0T1G RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 / $0.0820 | Buy Now | |
DISTI #
SZMM5Z3V0T1GOSCT-ND
|
DigiKey | DIODE ZENER 3V 500MW SOD523 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7202 In Stock |
|
$0.0554 / $0.4000 | Buy Now | |
DISTI #
SZMM5Z3V0T1G
|
Avnet Americas | Diode Zener Single 3V 7% 200mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: SZMM5Z3V0T1G) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0549 / $0.0656 | Buy Now | |
DISTI #
863-SZMM5Z3V0T1G
|
Mouser Electronics | Zener Diodes ZENER DIODE SOD523 RoHS: Compliant | 8566 |
|
$0.0640 / $0.4000 | Buy Now | |
Onlinecomponents.com | 500 mW Standard Tolerance Zener Diode Voltage Regulators 3.0 V (Automotive) | 0 |
|
$0.0542 / $0.0615 | Buy Now | ||
DISTI #
SZMM5Z3V0T1G
|
Avnet Silica | Diode Zener Single 3V 7% 200mW 2-Pin SOD-523 T/R (Alt: SZMM5Z3V0T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
SZMM5Z3V0T1G
|
EBV Elektronik | Diode Zener Single 3V 7% 200mW 2-Pin SOD-523 T/R (Alt: SZMM5Z3V0T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
Flip Electronics | Stock, ship today | 2250 |
|
RFQ | |||
LCSC | 500mW 3V SOD-523 Zener Diodes ROHS | 2910 |
|
$0.1052 / $0.2057 | Buy Now |
CAD Models for SZMM5Z3V0T1G by onsemi
Part Data Attributes for SZMM5Z3V0T1G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOD-523 2 LEAD
|
Pin Count
|
2
|
Manufacturer Package Code
|
502-01
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
9 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
100 Ω
|
Forward Voltage-Max (VF)
|
0.9 V
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Knee Impedance-Max
|
1000 Ω
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Reference Standard
|
AEC-Q101
|
Reference Voltage-Nom
|
3 V
|
Reverse Current-Max
|
10 µA
|
Reverse Test Voltage
|
1 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tol-Max
|
6.67%
|
Working Test Current
|
5 mA
|
Related Parts for SZMM5Z3V0T1G
-
MM5Z3V0T1GZener Diodes
-
SBAS16XV2T1GRectifier Diodes
-
SZESD7371XV2T1GTransient Suppressors
-
STP30NF10Power Field-Effect Transistors
-
MOS2CT52A131JFixed Resistors
-
S9S12HY64J0MLHMicrocontrollers
-
SL-104-G-19Headers and Edge Type Connectors
-
LM2676S-3.3Switching Regulator or Controllers
-
LM2931CDR2GLinear Regulator ICs