Part Details for SZMMBZ5225BLT1 by onsemi
Overview of SZMMBZ5225BLT1 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZMMBZ5225BLT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SZMMBZ5225BLT1
|
Avnet Americas | - Tape and Reel (Alt: SZMMBZ5225BLT1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 3000 Partner Stock |
|
RFQ | |
|
Rochester Electronics | SZMMBZ5225 - Zener Diode, 3V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$0.0677 / $0.0796 | Buy Now |
Part Details for SZMMBZ5225BLT1
SZMMBZ5225BLT1 CAD Models
SZMMBZ5225BLT1 Part Data Attributes
|
SZMMBZ5225BLT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMBZ5225BLT1
onsemi
DIODE 3 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN, Voltage Regulator Diode
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, CASE 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318-08 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for SZMMBZ5225BLT1
This table gives cross-reference parts and alternative options found for SZMMBZ5225BLT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMBZ5225BLT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5225BL | Zener Diode, 3V V(Z), 5%, Silicon, Unidirectional, SOT-23, 3 PIN | EDI Diodes (Electronic Devices Inc) | SZMMBZ5225BLT1 vs MMBZ5225BL |
CMBZ5225B | Zener Diode, 3V V(Z), 5%, 0.225W | Continental Device India Ltd | SZMMBZ5225BLT1 vs CMBZ5225B |
MMBZ5225BL | Zener Diode, 3V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB, CASE 318-07, 3 PIN | Motorola Semiconductor Products | SZMMBZ5225BLT1 vs MMBZ5225BL |
MMBZ5225BL | 3V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | SZMMBZ5225BLT1 vs MMBZ5225BL |
CMPZ5225BTR13 | Zener Diode, 3V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | SZMMBZ5225BLT1 vs CMPZ5225BTR13 |
MMBZ5225BLT1 | 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | SZMMBZ5225BLT1 vs MMBZ5225BLT1 |
CMBZ5225B | Zener Diode, 3V V(Z), 5%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Rectron Semiconductor | SZMMBZ5225BLT1 vs CMBZ5225B |
MMBZ5225BLT1 | Zener Diode, 3V V(Z), 5%, 0.3W | LRC Leshan Radio Co Ltd | SZMMBZ5225BLT1 vs MMBZ5225BLT1 |
CMPZ5225BBK | Zener Diode, 3V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | SZMMBZ5225BLT1 vs CMPZ5225BBK |
CMPZ5224BTR13 | Zener Diode, 2.8V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | SZMMBZ5225BLT1 vs CMPZ5224BTR13 |