-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500 mW; 5% Zener Diode Voltage Regulator 12 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC7323
|
Newark | Zener Diode, Aec-Q101, 12V, Sod-123, Zener Voltage Vz Typ:12V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-123, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Szmmszxxxt1G Series, Rohs Compliant: Yes |Onsemi SZMMSZ12T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1953 |
|
$0.1030 | Buy Now |
DISTI #
76T7666
|
Newark | Zen Sod123 Reg 0.5W 12V/ Reel |Onsemi SZMMSZ12T1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.0740 | Buy Now |
DISTI #
SZMMSZ12T1GOSCT-ND
|
DigiKey | DIODE ZENER 12V 500MW SOD123 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10821 In Stock |
|
$0.0516 / $0.4300 | Buy Now |
DISTI #
SZMMSZ12T1G
|
Avnet Americas | Diode Zener Single 12V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ12T1G) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0495 / $0.0590 | Buy Now |
DISTI #
863-SZMMSZ12T1G
|
Mouser Electronics | Zener Diodes ZEN REG 0.5W 12V RoHS: Compliant | 21565 |
|
$0.0570 / $0.4300 | Buy Now |
DISTI #
V36:1790_07310469
|
Arrow Electronics | Diode Zener Single 12V 5% 500mW Automotive 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Date Code: 2414 | Americas - 12000 |
|
$0.0569 / $0.0739 | Buy Now |
DISTI #
V72:2272_07310469
|
Arrow Electronics | Diode Zener Single 12V 5% 500mW Automotive 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1910 Container: Cut Strips | Americas - 711 |
|
$0.0682 / $0.3965 | Buy Now |
DISTI #
80941201
|
Verical | Diode Zener Single 12V 5% 500mW Automotive 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2414 | Americas - 12000 |
|
$0.0739 | Buy Now |
DISTI #
34386467
|
Verical | Diode Zener Single 12V 5% 500mW Automotive 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 110 Package Multiple: 1 Date Code: 1910 | Americas - 711 |
|
$0.0682 / $0.1147 | Buy Now |
|
Quest Components | ZENER DIODE, 12V V(Z), 5%, 0.5W, SILICON, UNIDIRECTIONAL | 25 |
|
$0.1712 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZMMSZ12T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMSZ12T1G
onsemi
500 mW; 5% Zener Diode Voltage Regulator 12 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for SZMMSZ12T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMSZ12T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ12T1T3 | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, CASE 425, 2 PIN | Motorola Semiconductor Products | SZMMSZ12T1G vs MMSZ12T1T3 |
MMSZ12ET3 | 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | SZMMSZ12T1G vs MMSZ12ET3 |
MMSZ12T1G | 500 mW; 5% Zener Diode Voltage Regulator 12 V, SOD-123 2 LEAD, 3000-REEL | onsemi | SZMMSZ12T1G vs MMSZ12T1G |
SZMMSZ12ET1G | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | onsemi | SZMMSZ12T1G vs SZMMSZ12ET1G |
MMSZ12T3 | 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | Motorola Mobility LLC | SZMMSZ12T1G vs MMSZ12T3 |
MMSZ12 | 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN | Motorola Mobility LLC | SZMMSZ12T1G vs MMSZ12 |
MMSZ12ET3G | 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | onsemi | SZMMSZ12T1G vs MMSZ12ET3G |
MMSZ12T1 | 500 mW; 5% Zener Diode Voltage Regulator 12 V, SOD-123 2 LEAD, 3000-REEL | onsemi | SZMMSZ12T1G vs MMSZ12T1 |
SZMMSZ11ET1G | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | onsemi | SZMMSZ12T1G vs SZMMSZ11ET1G |
SZMMSZ12T3G | 500 mW; 5% Zener Diode Voltage Regulator 12 V, SOD-123 2 LEAD, 10000-REEL, Automotive Qualified | onsemi | SZMMSZ12T1G vs SZMMSZ12T3G |