SZMMSZ4679T3G
onsemi
Description: 2 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC, CASE 425-04, 2 PIN

Overview of SZMMSZ4679T3G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for SZMMSZ4679T3G by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SZMMSZ4679T3G by onsemi

SZMMSZ4679T3G
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ON SEMICONDUCTOR
Package Description
ROHS COMPLIANT, PLASTIC, CASE 425-04, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
2 V
Surface Mount
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
5%
Working Test Current
0.05 mA
Want to compare parts?
  1. SZMMSZ4679T3G
    onsemi
    2 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC, CASE 425-04, 2 PIN
    VS

Alternate Parts for SZMMSZ4679T3G

This table gives cross-reference parts and alternative options found for SZMMSZ4679T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMSZ4679T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMSZ4679T3 2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN onsemi SZMMSZ4679T3G vs MMSZ4679T3
MMSZ4679 Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Rectron Semiconductor SZMMSZ4679T3G vs MMSZ4679
MMSZ4679T1G Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional, LEAD FREE, PLASTIC PACKAGE-2 Rectron Semiconductor SZMMSZ4679T3G vs MMSZ4679T1G
CMHZ4679TR Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN Central Semiconductor Corp SZMMSZ4679T3G vs CMHZ4679TR
MMSZ4679 2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN Motorola Mobility LLC SZMMSZ4679T3G vs MMSZ4679
SZMMSZ4679T1G Low Current Zener Diode Voltage Regulator 2.0 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified onsemi SZMMSZ4679T3G vs SZMMSZ4679T1G
MMSZ4679-TP Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components SZMMSZ4679T3G vs MMSZ4679-TP
MMSZ4679T1 2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN onsemi SZMMSZ4679T3G vs MMSZ4679T1
MMSZ4679T3G 2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC, CASE 425-04, 2 PIN onsemi SZMMSZ4679T3G vs MMSZ4679T3G
CMHZ4679BK Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN Central Semiconductor Corp SZMMSZ4679T3G vs CMHZ4679BK
Part Number Description Manufacturer Compare
CMHZ4679BK Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN Central Semiconductor Corp SZMMSZ4679T3G vs CMHZ4679BK
MMSZ4679T1G Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional, LEAD FREE, PLASTIC PACKAGE-2 Rectron Semiconductor SZMMSZ4679T3G vs MMSZ4679T1G
MMSZ4679 Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Rectron Semiconductor SZMMSZ4679T3G vs MMSZ4679
CDLL4679E3 Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 Microsemi Corporation SZMMSZ4679T3G vs CDLL4679E3
MMSZ4679 2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN Motorola Mobility LLC SZMMSZ4679T3G vs MMSZ4679
MMSZ4679T1T3 Zener Diode, 2V V(Z), 5%, Silicon, Unidirectional, PLASTIC, CASE 425, 2 PIN Motorola Semiconductor Products SZMMSZ4679T3G vs MMSZ4679T1T3
LS4679-TP Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, QUADROMELF-2 Micro Commercial Components SZMMSZ4679T3G vs LS4679-TP
SZMMSZ4679T1G Low Current Zener Diode Voltage Regulator 2.0 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified onsemi SZMMSZ4679T3G vs SZMMSZ4679T1G
MMSZ4679T1 Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Rectron Semiconductor SZMMSZ4679T3G vs MMSZ4679T1
CLL4679TRLEADFREE Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN Central Semiconductor Corp SZMMSZ4679T3G vs CLL4679TRLEADFREE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SZMMSZ4679T3G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SZMMSZ4679T3G by onsemi

Select Manufacturer
Which Manufacturer of SZMMSZ4679T3G would you like to use for your alert(s)?
  • Please alert me when SZMMSZ4679T3G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SZMMSZ4679T3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SZMMSZ4679T3G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SZMMSZ4679T3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SZMMSZ4679T3G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SZMMSZ4679T3G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: