-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Current Zener Diode Voltage Regulator 3.9 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5202
|
Newark | Zener Diode, Aec-Q101, 3.9V, 0.5W, Sod123, Zener Voltage Nom:3.9V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Qualification:Aec-Q101 Rohs Compliant: Yes |Onsemi SZMMSZ4686T1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5770 |
|
$0.0740 / $0.3620 | Buy Now |
DISTI #
76T7702
|
Newark | Zen Sod123 Reg 0.5W 3.9V/ Reel |Onsemi SZMMSZ4686T1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0600 | Buy Now |
DISTI #
SZMMSZ4686T1GOSCT-ND
|
DigiKey | DIODE ZENER 3.9V 500MW SOD123 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5578 In Stock |
|
$0.0418 / $0.3500 | Buy Now |
DISTI #
SZMMSZ4686T1G
|
Avnet Americas | Diode Zener Single 3.9V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ4686T1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0401 / $0.0478 | Buy Now |
DISTI #
863-SZMMSZ4686T1G
|
Mouser Electronics | Zener Diodes ZEN REG 0.5W 3.9V RoHS: Compliant | 59157 |
|
$0.0410 / $0.3400 | Buy Now |
|
Bristol Electronics | 60500 |
|
RFQ | ||
DISTI #
SZMMSZ4686T1G
|
TME | Diode: Zener, 0.5W, 3.9V, SMD, reel,tape, SOD123, single diode, 5uA Min Qty: 10 | 0 |
|
$0.0563 / $0.0845 | RFQ |
|
Chip 1 Exchange | INSTOCK | 101400 |
|
RFQ | |
DISTI #
SZMMSZ4686T1G
|
Avnet Asia | Diode Zener Single 3.9V 5% 500mW 2-Pin SOD-123 T/R (Alt: SZMMSZ4686T1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0380 / $0.0477 | Buy Now |
DISTI #
SZMMSZ4686T1G
|
Avnet Silica | Diode Zener Single 3.9V 5% 500mW 2-Pin SOD-123 T/R (Alt: SZMMSZ4686T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 15000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZMMSZ4686T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMSZ4686T1G
onsemi
Low Current Zener Diode Voltage Regulator 3.9 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5.13% | |
Working Test Current | 0.05 mA |
This table gives cross-reference parts and alternative options found for SZMMSZ4686T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMSZ4686T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ4686 | 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN | Motorola Mobility LLC | SZMMSZ4686T1G vs MMSZ4686 |
MMSZ4686 | Zener Diode, 3.9V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SZMMSZ4686T1G vs MMSZ4686 |
MMSZ4686T1G | Low Current Zener Diode Voltage Regulator 3.9 V, SOD-123 2 LEAD, 3000-REEL | onsemi | SZMMSZ4686T1G vs MMSZ4686T1G |
MMSZ4686-TP | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SZMMSZ4686T1G vs MMSZ4686-TP |
MMSZ4686-G3-08 | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | SZMMSZ4686T1G vs MMSZ4686-G3-08 |
MMSZ4686 | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | SZMMSZ4686T1G vs MMSZ4686 |
MMSZ4686T1 | 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | SZMMSZ4686T1G vs MMSZ4686T1 |
MMSZ4686-E3-18 | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | SZMMSZ4686T1G vs MMSZ4686-E3-18 |
MMSZ4686T3 | 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | SZMMSZ4686T1G vs MMSZ4686T3 |
CMHZ4686TR | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | Central Semiconductor Corp | SZMMSZ4686T1G vs CMHZ4686TR |