SZMMSZ4703T1G
onsemi
Description: Low Current Zener Diode Voltage Regulator 16 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified

Overview of SZMMSZ4703T1G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SZMMSZ4703T1G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 38AH2672
Newark Zen Sod123 Reg 0.5W 16V Rohs Compliant: Yes |Onsemi SZMMSZ4703T1G RoHS: Compliant Min Qty: 21000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0480
$0.0480 Buy Now
DISTI # 76T7721
Newark Zener Diode, 16V, 0.5W, Sod-123, Zener Voltage Nom:16V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Szmmsz4Xxxt1G Series Rohs Compliant: Yes |Onsemi SZMMSZ4703T1G RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 6,000 $0.0600
  • 12,000 $0.0520
  • 18,000 $0.0480
  • 30,000 $0.0420
$0.0420 / $0.0600 Buy Now
DISTI # 488-SZMMSZ4703T1GCT-ND
DigiKey DIODE ZENER 16V 500MW SOD123 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4529
In Stock
  • 1 $0.3200
  • 10 $0.1960
  • 100 $0.1229
  • 500 $0.0909
  • 1,000 $0.0805
  • 3,000 $0.0673
  • 6,000 $0.0606
  • 9,000 $0.0572
  • 15,000 $0.0534
  • 21,000 $0.0511
  • 30,000 $0.0489
  • 75,000 $0.0440
  • 150,000 $0.0410
$0.0410 / $0.3200 Buy Now
DISTI # SZMMSZ4703T1G
Avnet Americas Diode Zener Single 16V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ4703T1G) RoHS: Compliant Min Qty: 17858 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel 24000 Partner Stock
  • 17,858 $0.0414
  • 18,000 $0.0403
  • 36,000 $0.0392
  • 90,000 $0.0381
  • 180,000 $0.0370
  • 900,000 $0.0358
  • 1,800,000 $0.0347
$0.0347 / $0.0414 Buy Now
DISTI # SZMMSZ4703T1G
Avnet Americas Diode Zener Single 16V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ4703T1G) RoHS: Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 42,000 $0.0478
  • 48,000 $0.0465
  • 90,000 $0.0452
  • 210,000 $0.0439
  • 420,000 $0.0426
  • 2,100,000 $0.0413
  • 4,200,000 $0.0401
$0.0401 / $0.0478 Buy Now
DISTI # 863-SZMMSZ4703T1G
Mouser Electronics Zener Diodes ZEN REG 0.5W 16V RoHS: Compliant 53951
  • 1 $0.2700
  • 10 $0.1800
  • 100 $0.0910
  • 1,000 $0.0680
  • 3,000 $0.0580
  • 9,000 $0.0520
  • 24,000 $0.0460
  • 45,000 $0.0440
  • 99,000 $0.0410
$0.0410 / $0.2700 Buy Now
Onlinecomponents.com Diode Zener Single 16V 5% 500mW 2-Pin SOD-123 T/R 0
  • 3,000 $0.0468
  • 6,000 $0.0448
  • 12,000 $0.0442
  • 27,000 $0.0419
  • 51,000 $0.0412
  • 102,000 $0.0403
  • 150,000 $0.0397
  • 252,000 $0.0391
$0.0391 / $0.0468 Buy Now
DISTI # 64026303
Verical Diode Zener Single 16V 5% 500mW Automotive 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 143 Package Multiple: 1 Date Code: 2239 Americas - 2985
  • 143 $0.0877
  • 250 $0.0869
  • 500 $0.0833
  • 1,000 $0.0580
$0.0580 / $0.0877 Buy Now
DISTI # 59409248
Verical Diode Zener Single 16V 5% 500mW Automotive 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 149 Package Multiple: 1 Date Code: 1914 Americas - 797
  • 149 $0.0386
$0.0386 Buy Now
DISTI # SZMMSZ4703T1G
Avnet Asia Diode Zener Single 16V 5% 500mW 2-Pin SOD-123 T/R (Alt: SZMMSZ4703T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days 12000
  • 3,000 $0.0178
  • 6,000 $0.0162
$0.0162 / $0.0178 Buy Now
DISTI # SZMMSZ4703T1G
Avnet Silica Diode Zener Single 16V 5% 500mW 2-Pin SOD-123 T/R (Alt: SZMMSZ4703T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S541901274917
Chip1Stop Diode Zener Single 16V 5% 500mW Automotive 2-Pin SOD-123 T/R RoHS: Compliant 2985
  • 10 $0.1632
  • 25 $0.1620
  • 100 $0.0877
  • 250 $0.0869
  • 500 $0.0833
  • 1,000 $0.0580
$0.0580 / $0.1632 Buy Now
DISTI # C1S541900761328
Chip1Stop Diode Zener Single 16V 5% 500mW Automotive 2-Pin SOD-123 T/R RoHS: Compliant 797
  • 10 $0.0713
  • 100 $0.0509
$0.0509 / $0.0713 Buy Now
DISTI # SZMMSZ4703T1G
EBV Elektronik Diode Zener Single 16V 5% 500mW 2-Pin SOD-123 T/R (Alt: SZMMSZ4703T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days EBV - 0
Buy Now
Flip Electronics Stock, ship today 24000
RFQ

CAD Models for SZMMSZ4703T1G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SZMMSZ4703T1G by onsemi

SZMMSZ4703T1G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Part Package Code
SOD-123 2 LEAD
Package Description
ROHS COMPLIANT, PLASTIC, CASE 425-04, 2 PIN
Pin Count
2
Manufacturer Package Code
425-04
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
2 Days
Samacsys Manufacturer
onsemi
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
16 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
Working Test Current
0.05 mA
Want to compare parts?
  1. SZMMSZ4703T1G
    onsemi
    Low Current Zener Diode Voltage Regulator 16 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
    VS

Alternate Parts for SZMMSZ4703T1G

This table gives cross-reference parts and alternative options found for SZMMSZ4703T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMSZ4703T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SZMMSZ5231BT1G Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified onsemi SZMMSZ4703T1G vs SZMMSZ5231BT1G
BZT52C12-E3-18 Zener Diode, 12V V(Z), 5.39%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies SZMMSZ4703T1G vs BZT52C12-E3-18
BZT52C12Q-7-F Zener Diode, 12V V(Z), 5.39%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated SZMMSZ4703T1G vs BZT52C12Q-7-F
SZMMSZ5257BT1G Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified onsemi SZMMSZ4703T1G vs SZMMSZ5257BT1G
BZT52C12-7-F Zener Diode, 12V V(Z), 5.39%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated SZMMSZ4703T1G vs BZT52C12-7-F
SZMMSZ5252BT1G Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified onsemi SZMMSZ4703T1G vs SZMMSZ5252BT1G
SZMMSZ5250BT1G Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified onsemi SZMMSZ4703T1G vs SZMMSZ5250BT1G
SZMMSZ4713T1G Low Current Zener Diode Voltage Regulator 30 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified onsemi SZMMSZ4703T1G vs SZMMSZ4713T1G
BZT52C12-E3-08 Zener Diode, 12V V(Z), 5.39%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies SZMMSZ4703T1G vs BZT52C12-E3-08
SZMMBZ5239BLT1G 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified onsemi SZMMSZ4703T1G vs SZMMBZ5239BLT1G

Related Parts for SZMMSZ4703T1G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SZMMSZ4703T1G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SZMMSZ4703T1G by onsemi

Select Manufacturer
Which Manufacturer of SZMMSZ4703T1G would you like to use for your alert(s)?
  • Please alert me when SZMMSZ4703T1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SZMMSZ4703T1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SZMMSZ4703T1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SZMMSZ4703T1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SZMMSZ4703T1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SZMMSZ4703T1G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: