-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7734
|
Newark | Zener Diode, 3.3V, 0.5W, Sod-123, Zener Voltage Nom:3.3V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Szmmsz52Xxxt1G Series Rohs Compliant: Yes |Onsemi SZMMSZ5226BT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0600 | Buy Now |
DISTI #
SZMMSZ5226BT1GOSCT-ND
|
DigiKey | DIODE ZENER 3.3V 500MW SOD123 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
61105 In Stock |
|
$0.0404 / $0.2500 | Buy Now |
DISTI #
SZMMSZ5226BT1G
|
Avnet Americas | Diode Zener Single 3.3V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ5226BT1G) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0401 / $0.0478 | Buy Now |
DISTI #
863-SZMMSZ5226BT1G
|
Mouser Electronics | Zener Diodes ZEN REG 0.5W 3.3V RoHS: Compliant | 8115 |
|
$0.0470 / $0.2500 | Buy Now |
DISTI #
A03:0893_01709891
|
Arrow Electronics | Diode Zener Single 3.3V 5% 500mW Automotive 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 9 Weeks Date Code: 2302 | Asia - 126000 |
|
$0.0385 | Buy Now |
DISTI #
P40:2555_23189142
|
Arrow Electronics | Diode Zener Single 3.3V 5% 500mW Automotive 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2303 | Europe - 23875 |
|
$0.0359 / $0.2270 | Buy Now |
DISTI #
V72:2272_07289984
|
Arrow Electronics | Diode Zener Single 3.3V 5% 500mW Automotive 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2208 Container: Cut Strips | Americas - 17894 |
|
$0.0414 / $0.2175 | Buy Now |
DISTI #
61368109
|
Verical | Diode Zener Single 3.3V 5% 500mW Automotive 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 143 Package Multiple: 1 Date Code: 2208 | Americas - 17894 |
|
$0.0414 / $0.0758 | Buy Now |
|
Rochester Electronics | SZMMSZ52 - Zener Diode 500 mW SOD-123 RoHS: Compliant Status: Active Min Qty: 1 | 276000 |
|
$0.0400 / $0.0471 | Buy Now |
DISTI #
SZMMSZ5226BT1G
|
Avnet Asia | Diode Zener Single 3.3V 5% 500mW 2-Pin SOD-123 T/R (Alt: SZMMSZ5226BT1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | 90000 |
|
$0.0291 / $0.0307 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZMMSZ5226BT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMSZ5226BT1G
onsemi
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 28 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
This table gives cross-reference parts and alternative options found for SZMMSZ5226BT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMSZ5226BT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5226DBK | Zener Diode, 3.3V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | SZMMSZ5226BT1G vs 1N5226DBK |
1N5236D | 7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | SZMMSZ5226BT1G vs 1N5236D |
MQ1N5226DUR-1E3TR | Zener Diode, 3.3V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | SZMMSZ5226BT1G vs MQ1N5226DUR-1E3TR |
MV1N5236C-1TR | Zener Diode, 7.5V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | SZMMSZ5226BT1G vs MV1N5236C-1TR |
MQ1N5236CUR-1E3TR | Zener Diode, 7.5V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | SZMMSZ5226BT1G vs MQ1N5236CUR-1E3TR |
1N5226A | Zener Diode, 3.3V V(Z), 10%, 0.5W, Silicon, Unidirectional, | Crimson Semiconductor Inc | SZMMSZ5226BT1G vs 1N5226A |
MX1N5236BTR-1 | Zener Diode, 7.5V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | SZMMSZ5226BT1G vs MX1N5236BTR-1 |
1N5236A-35B | Zener Diode, 7.5V V(Z), 3%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | SZMMSZ5226BT1G vs 1N5236A-35B |
MX1N5226C-1E3 | Zener Diode, 3.3V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | SZMMSZ5226BT1G vs MX1N5226C-1E3 |
MSP1N5236DUR-1E3TR | Zener Diode, 7.5V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | SZMMSZ5226BT1G vs MSP1N5236DUR-1E3TR |