Part Details for SZMMSZ5232ET1G by onsemi
Overview of SZMMSZ5232ET1G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZMMSZ5232ET1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7741
|
Newark | Zener Diode, 5.6V, 0.5W, Sod-123, Zener Voltage Nom:5.6V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Szmmsz52Xxet1G Series Rohs Compliant: Yes |Onsemi SZMMSZ5232ET1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Rochester Electronics | SZMMSZ52 - 225 W, Zener Diode€š‚ Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 54000 |
|
$0.0501 / $0.0589 | Buy Now |
Part Details for SZMMSZ5232ET1G
SZMMSZ5232ET1G CAD Models
SZMMSZ5232ET1G Part Data Attributes:
|
SZMMSZ5232ET1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMSZ5232ET1G
onsemi
225 W, Zener Diode Voltage Regulator, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 11 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 1600 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 5.6 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for SZMMSZ5232ET1G
This table gives cross-reference parts and alternative options found for SZMMSZ5232ET1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMSZ5232ET1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPZ28X-1N752A#N/A | Zener Diode, | Central Semiconductor Corp | SZMMSZ5232ET1G vs CPZ28X-1N752A#N/A |
CPZ28X-1N5232B | Zener Diode, | Central Semiconductor Corp | SZMMSZ5232ET1G vs CPZ28X-1N5232B |
AMMSZ5232B-HF | Zener Diode, | Comchip Technology Corporation Ltd | SZMMSZ5232ET1G vs AMMSZ5232B-HF |
MMSZ5232B-7-F | Zener Diode, | SPC Multicomp | SZMMSZ5232ET1G vs MMSZ5232B-7-F |
MMSZ5232BTR | Zener Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SZMMSZ5232ET1G vs MMSZ5232BTR |
CPZ28X-1N752A | Zener Diode, | Central Semiconductor Corp | SZMMSZ5232ET1G vs CPZ28X-1N752A |