Part Details for SZMMSZ5V1T3G by onsemi
Overview of SZMMSZ5V1T3G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for SZMMSZ5V1T3G
SZMMSZ5V1T3G CAD Models
SZMMSZ5V1T3G Part Data Attributes:
|
SZMMSZ5V1T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMSZ5V1T3G
onsemi
DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for SZMMSZ5V1T3G
This table gives cross-reference parts and alternative options found for SZMMSZ5V1T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMSZ5V1T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM1Z5V1G | Zener Diode, | MERITEK Electronics Corporation | SZMMSZ5V1T3G vs MM1Z5V1G |
CPZ28X-1N5993B | Zener Diode, | Central Semiconductor Corp | SZMMSZ5V1T3G vs CPZ28X-1N5993B |
BZT52C5V1-AQ | Zener Diode, | Diotec Semiconductor AG | SZMMSZ5V1T3G vs BZT52C5V1-AQ |
BZT52C5V1-Q | Zener Diode, | Diotec Semiconductor AG | SZMMSZ5V1T3G vs BZT52C5V1-Q |