Part Details for SZMMSZ8V2T1G by onsemi
Overview of SZMMSZ8V2T1G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZMMSZ8V2T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7799
|
Newark | Zener Diode, 8.2V, 0.5W, Sod-123, Zener Voltage Nom:8.2V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Szmmszxxxt1G Series Rohs Compliant: Yes |Onsemi SZMMSZ8V2T1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0510 | Buy Now |
DISTI #
SZMMSZ8V2T1GOSCT-ND
|
DigiKey | DIODE ZENER 8.2V 500MW SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1430 In Stock |
|
$0.0303 / $0.3100 | Buy Now |
DISTI #
SZMMSZ8V2T1G
|
Avnet Americas | Diode Zener Single 8.2V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ8V2T1G) RoHS: Compliant Min Qty: 1220 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 59485 Partner Stock |
|
$0.5084 / $0.6068 | Buy Now |
DISTI #
SZMMSZ8V2T1G
|
Avnet Americas | Diode Zener Single 8.2V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ8V2T1G) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 59485 Factory Stock |
|
$0.0286 / $0.0342 | Buy Now |
DISTI #
863-SZMMSZ8V2T1G
|
Mouser Electronics | Zener Diodes ZEN REG 0.5W 8.2V | 10032 |
|
$0.0300 / $0.3200 | Buy Now |
|
Rochester Electronics | MMSZ - 500 mW, 5% Zener Diode Voltage Regulator 8.2 V RoHS: Compliant Status: Active Min Qty: 1 | 2380 |
|
$0.0286 / $0.0337 | Buy Now |
DISTI #
SZMMSZ8V2T1G
|
Avnet Asia | Diode Zener Single 8.2V 5% 500mW 2-Pin SOD-123 T/R (Alt: SZMMSZ8V2T1G) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0272 / $0.0304 | Buy Now |
DISTI #
SZMMSZ8V2T1G
|
Avnet Silica | Diode Zener Single 8.2V 5% 500mW 2-Pin SOD-123 T/R (Alt: SZMMSZ8V2T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SZMMSZ8V2T1G
|
EBV Elektronik | Diode Zener Single 8.2V 5% 500mW 2-Pin SOD-123 T/R (Alt: SZMMSZ8V2T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 59485 |
|
$0.4100 | RFQ |
Part Details for SZMMSZ8V2T1G
SZMMSZ8V2T1G CAD Models
SZMMSZ8V2T1G Part Data Attributes
|
SZMMSZ8V2T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMSZ8V2T1G
onsemi
500 mW; 5% Zener Diode Voltage Regulator 8.2 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for SZMMSZ8V2T1G
This table gives cross-reference parts and alternative options found for SZMMSZ8V2T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMSZ8V2T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZMMSZ10T1G | 500 mW; 5% Zener Diode Voltage Regulator 10 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | SZMMSZ8V2T1G vs SZMMSZ10T1G |
SZMMSZ8V2ET1G | 225 W Energy Rated Zener 8.2 V SOD-123, 3000-REEL | onsemi | SZMMSZ8V2T1G vs SZMMSZ8V2ET1G |
SZMMSZ9V1ET1G | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | onsemi | SZMMSZ8V2T1G vs SZMMSZ9V1ET1G |
SZMMSZ9V1T1G | 500 mW; 5% Zener Diode Voltage Regulator 9.1 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | SZMMSZ8V2T1G vs SZMMSZ9V1T1G |
SZMMSZ10ET1G | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | onsemi | SZMMSZ8V2T1G vs SZMMSZ10ET1G |