There are no models available for this part yet.
Overview of SZN4469DSMSTX by Solid State Devices Inc (SSDI)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
CAD Models for SZN4469DSMSTX by Solid State Devices Inc (SSDI)
Part Data Attributes for SZN4469DSMSTX by Solid State Devices Inc (SSDI)
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SOLID STATE DEVICES INC
|
Package Description
|
O-LELF-R2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
O-LELF-R2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
15 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Tol-Max
|
1%
|
Working Test Current
|
17 mA
|
Alternate Parts for SZN4469DSMSTX
This table gives cross-reference parts and alternative options found for SZN4469DSMSTX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZN4469DSMSTX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQSMAJ4469DE3 | Zener Diode, 15V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, 2 PIN | Microsemi Corporation | SZN4469DSMSTX vs MQSMAJ4469DE3 |
SZN4469CSMSS | Zener Diode, 15V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | Solid State Devices Inc (SSDI) | SZN4469DSMSTX vs SZN4469CSMSS |
JANS1N4469US | Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Microsemi Corporation | SZN4469DSMSTX vs JANS1N4469US |
JANTX1N4469DUS | Zener Diode, 15V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Defense Logistics Agency | SZN4469DSMSTX vs JANTX1N4469DUS |
JANS1N4469DUS | Zener Diode, 15V V(Z), 1%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | SZN4469DSMSTX vs JANS1N4469DUS |
SZN4469DSMS | Zener Diode, 15V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | Solid State Devices Inc (SSDI) | SZN4469DSMSTX vs SZN4469DSMS |
MQSMAJ4469CE3 | Zener Diode, 15V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, 2 PIN | Microsemi Corporation | SZN4469DSMSTX vs MQSMAJ4469CE3 |
JAN1N4469US | Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | SZN4469DSMSTX vs JAN1N4469US |
1N4469DUSE3 | Zener Diode, 15V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Microsemi Corporation | SZN4469DSMSTX vs 1N4469DUSE3 |
JANS1N4469US | Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Defense Logistics Agency | SZN4469DSMSTX vs JANS1N4469US |