Part Details for SZN4477SMTX by Solid State Devices Inc (SSDI)
Overview of SZN4477SMTX by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SZN4477SMTX
SZN4477SMTX CAD Models
SZN4477SMTX Part Data Attributes
|
SZN4477SMTX
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SZN4477SMTX
Solid State Devices Inc (SSDI)
Zener Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 33 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 7.5 mA |
Alternate Parts for SZN4477SMTX
This table gives cross-reference parts and alternative options found for SZN4477SMTX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZN4477SMTX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4477-PBF | Zener Diode | Digitron Semiconductors | SZN4477SMTX vs 1N4477-PBF |
SZN4477SM | Zener Diode | Solid State Devices Inc (SSDI) | SZN4477SMTX vs SZN4477SM |
1N4477HR | Zener Diode | Digitron Semiconductors | SZN4477SMTX vs 1N4477HR |