Part Details for SZN4478DTX by Solid State Devices Inc (SSDI)
Overview of SZN4478DTX by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SZN4478DTX
SZN4478DTX CAD Models
SZN4478DTX Part Data Attributes
|
SZN4478DTX
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SZN4478DTX
Solid State Devices Inc (SSDI)
Zener Diode, 36V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 36 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 7 mA |
Alternate Parts for SZN4478DTX
This table gives cross-reference parts and alternative options found for SZN4478DTX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZN4478DTX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1ZC39ATPA2 | DIODE 39 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | Toshiba America Electronic Components | SZN4478DTX vs 1ZC39ATPA2 |
ZMY33 | Zener Diode, 33V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-213AB | Microsemi Corporation | SZN4478DTX vs ZMY33 |
JANS1N4473 | Zener Diode, 22V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | Sensitron Semiconductors | SZN4478DTX vs JANS1N4473 |
1ZC39ATPA3 | DIODE 39 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | Toshiba America Electronic Components | SZN4478DTX vs 1ZC39ATPA3 |
DZB20C | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, PLASTIC, 1083, 2 PIN | SANYO Electric Co Ltd | SZN4478DTX vs DZB20C |
FM4753W-W | Zener Diode, 36V V(Z), 20%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SZN4478DTX vs FM4753W-W |
PTZ8.2 | Zener Diode, 8.2V V(Z), 1W, Silicon, Unidirectional, PMDS, 2 PIN | ROHM Semiconductor | SZN4478DTX vs PTZ8.2 |
PTZ30A | Zener Diode, 30V V(Z), 6.67%, 1W, Silicon, Unidirectional, SURFACE MOUNT PACKAGE-2 | ROHM Semiconductor | SZN4478DTX vs PTZ30A |
NTE140A | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, | NTE Electronics Inc | SZN4478DTX vs NTE140A |
SZ1A24L | Zener Diode, 24V V(Z), 10%, 1W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SZN4478DTX vs SZ1A24L |