Part Details for SZN4480DTXV by Solid State Devices Inc (SSDI)
Overview of SZN4480DTXV by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SZN4480DTXV
SZN4480DTXV CAD Models
SZN4480DTXV Part Data Attributes:
|
SZN4480DTXV
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SZN4480DTXV
Solid State Devices Inc (SSDI)
Zener Diode, 43V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 43 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 6 mA |
Alternate Parts for SZN4480DTXV
This table gives cross-reference parts and alternative options found for SZN4480DTXV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZN4480DTXV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX3EZ43D5E3 | Zener Diode, 43V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | SZN4480DTXV vs MX3EZ43D5E3 |
JANTXV1N4480C | Zener Diode, 43V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | SZN4480DTXV vs JANTXV1N4480C |
1N4480US | Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | SZN4480DTXV vs 1N4480US |
JANTXV1N4480US | Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | SZN4480DTXV vs JANTXV1N4480US |
3EZ43D5/TR8 | Zener Diode, 43V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | SZN4480DTXV vs 3EZ43D5/TR8 |
1N4755 | Zener Diode, 43V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-41G, 2 PIN | Micro Commercial Components | SZN4480DTXV vs 1N4755 |
SZN4480CTX | Zener Diode, 43V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SZN4480DTXV vs SZN4480CTX |
JANTX1N4480 | Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | Sensitron Semiconductors | SZN4480DTXV vs JANTX1N4480 |
1N4755-TP | Zener Diode, 43V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN | Micro Commercial Components | SZN4480DTXV vs 1N4755-TP |
SZN4480TX | Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SZN4480DTXV vs SZN4480TX |