Part Details for SZN4482D by Solid State Devices Inc (SSDI)
Overview of SZN4482D by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for SZN4482D
SZN4482D CAD Models
SZN4482D Part Data Attributes
|
SZN4482D
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SZN4482D
Solid State Devices Inc (SSDI)
Zener Diode, 51V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 51 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 5 mA |
Alternate Parts for SZN4482D
This table gives cross-reference parts and alternative options found for SZN4482D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZN4482D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N4482C | Zener Diode, 51V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | SZN4482D vs JAN1N4482C |
1N4482 | Zener Diode, 51V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | SZN4482D vs 1N4482 |
JANS1N4482 | Zener Diode, 51V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | Defense Logistics Agency | SZN4482D vs JANS1N4482 |
JANTXV1N4482C | Zener Diode, 51V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | SZN4482D vs JANTXV1N4482C |
1N4482 | Zener Diode, 51V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | SZN4482D vs 1N4482 |
1N4482US | Zener Diode, 51V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | SZN4482D vs 1N4482US |
SZN4482DS | Zener Diode, 51V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SZN4482D vs SZN4482DS |
JAN1N4482C | Zener Diode, 51V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | SZN4482D vs JAN1N4482C |
1N4482US | Zener Diode, 51V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | SZN4482D vs 1N4482US |
1N4482DE3 | Zener Diode, 51V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | SZN4482D vs 1N4482DE3 |