There are no models available for this part yet.
Overview of SZN4969SMSTX by Solid State Devices Inc (SSDI)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
CAD Models for SZN4969SMSTX by Solid State Devices Inc (SSDI)
Part Data Attributes for SZN4969SMSTX by Solid State Devices Inc (SSDI)
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SOLID STATE DEVICES INC
|
Package Description
|
E-LELF-R2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
E-LELF-R2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ELLIPTICAL
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
30 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
40 mA
|
Alternate Parts for SZN4969SMSTX
This table gives cross-reference parts and alternative options found for SZN4969SMSTX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZN4969SMSTX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N4969US | Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | SZN4969SMSTX vs JANTXV1N4969US |
MQSMBJ5363BE3 | Zener Diode, 30V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SZN4969SMSTX vs MQSMBJ5363BE3 |
1N4969US | Zener Diode, 30V V(Z), 5W, Silicon, Unidirectional, HREMETIC SEALED, GLASS, MELF-2 | Sensitron Semiconductors | SZN4969SMSTX vs 1N4969US |
JANS1N4969US | Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | SZN4969SMSTX vs JANS1N4969US |
JAN1N4969US | Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | SZN4969SMSTX vs JAN1N4969US |
MVSMBJ5363B | Zener Diode, 30V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SZN4969SMSTX vs MVSMBJ5363B |
SZN4969SMS | Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | Solid State Devices Inc (SSDI) | SZN4969SMSTX vs SZN4969SMS |
JANTXV1N4969US | Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | SZN4969SMSTX vs JANTXV1N4969US |
ZSC30 | Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, SMC, 2 PIN | Promax-Johnton Electronic Corporation | SZN4969SMSTX vs ZSC30 |
MQSMBJ5363BTR | Zener Diode, 30V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SZN4969SMSTX vs MQSMBJ5363BTR |