Part Details for SZN4973KTXV by Solid State Devices Inc (SSDI)
Overview of SZN4973KTXV by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SZN4973KTXV
SZN4973KTXV CAD Models
SZN4973KTXV Part Data Attributes
|
SZN4973KTXV
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SZN4973KTXV
Solid State Devices Inc (SSDI)
Zener Diode, 43V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | E-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | E-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 43 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 30 mA |
Alternate Parts for SZN4973KTXV
This table gives cross-reference parts and alternative options found for SZN4973KTXV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZN4973KTXV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZN4973S | Zener Diode, 43V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SZN4973KTXV vs SZN4973S |
1N5367AAMP | Zener Diode, 43V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Fagor Electrónica | SZN4973KTXV vs 1N5367AAMP |
UZ4743E3 | Zener Diode, 43V V(Z), 5%, 5W, Silicon, Unidirectional, | Microsemi Corporation | SZN4973KTXV vs UZ4743E3 |
1N5367B-B | Zener Diode, 43V V(Z), 5%, 5W, Silicon, Unidirectional | Diodes Incorporated | SZN4973KTXV vs 1N5367B-B |
UZ4743 | Zener Diode, 43V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | SZN4973KTXV vs UZ4743 |
JANS1N4973 | Zener Diode, 43V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | SZN4973KTXV vs JANS1N4973 |
SZN4973 | Zener Diode, 43V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SZN4973KTXV vs SZN4973 |
SZN4973LTXV | Zener Diode, 43V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SZN4973KTXV vs SZN4973LTXV |
BZV58C43 | Zener Diode, 43V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | SZN4973KTXV vs BZV58C43 |
SZN4973TX | Zener Diode, 43V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SZN4973KTXV vs SZN4973TX |