Part Details for SZN6346SMSTXV by Solid State Devices Inc (SSDI)
Overview of SZN6346SMSTXV by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SZN6346SMSTXV
SZN6346SMSTXV CAD Models
SZN6346SMSTXV Part Data Attributes
|
SZN6346SMSTXV
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SZN6346SMSTXV
Solid State Devices Inc (SSDI)
Zener Diode, 82V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 82 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 1.5 mA |
Alternate Parts for SZN6346SMSTXV
This table gives cross-reference parts and alternative options found for SZN6346SMSTXV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZN6346SMSTXV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N983BUR-1E3 | Zener Diode, 82V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | SZN6346SMSTXV vs 1N983BUR-1E3 |
MQMLL5268B-1 | Zener Diode, 82V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | SZN6346SMSTXV vs MQMLL5268B-1 |
CDLL983B | Zener Diode, 82V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | SZN6346SMSTXV vs CDLL983B |
MMSZ5268B | 82V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN | Motorola Mobility LLC | SZN6346SMSTXV vs MMSZ5268B |
MD6346E3 | Zener Diode, 82V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Microsemi Corporation | SZN6346SMSTXV vs MD6346E3 |
CH5268B-25E3 | Zener Diode, 82V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Microsemi Corporation | SZN6346SMSTXV vs CH5268B-25E3 |
1N983BUR-1 | Zener Diode, 82V V(Z), 5%, 0.4W, | Bkc Semiconductors Inc | SZN6346SMSTXV vs 1N983BUR-1 |
MD6346 | Zener Diode, 82V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microsemi Corporation | SZN6346SMSTXV vs MD6346 |
SZN6346SMSTX | Zener Diode, 82V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | Solid State Devices Inc (SSDI) | SZN6346SMSTXV vs SZN6346SMSTX |
CH5268B-20E3 | Zener Diode, 82V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Microsemi Corporation | SZN6346SMSTXV vs CH5268B-20E3 |